Analog Devices ADM3054BRWZ

5 kV rms Signal Isolated High Speed CAN Transceiver with Bus Protection
$ 4.148
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM3054BRWZ.

element14 APAC

Datasheet20 pages12 years ago
Datasheet20 pages9 years ago
Datasheet21 pages12 years ago

Analog Devices

Factory Futures

Augswan

Newark

Inventory History

3 month trend:
+6.60%

CAD Models

Download Analog Devices ADM3054BRWZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.148
$ 4.095
Stock
191,628
263,462
Authorized Distributors
6
6
Interface
CAN
CAN
Max Supply Voltage
5.5 V
5.5 V
Min Supply Voltage
3 V
3 V
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
Max Supply Current
75 mA
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADM3054BRWZ.

Related Parts

MicrochipMCP2515-I/SO
MCP2515 Series 5.5 V 1 Mb/s Stand Alone SPI Interface CAN Controller- SOIC-18
MicrochipMCP2515-E/SO
MCP2515 Series 5.5 V 1 Mb/s Stand Alone SPI Interface CAN Controller- SOIC-18
MicrochipMCP25020-I/SL
MCP2502X Series 5.5 V 200 MHz SMT CAN I/O Expander Family - SOIC-14
NXP SemiconductorsSJA1000T/N1,112
IC STAND-ALONE CAN CTRLR 28-SOIC / CANbus Controller CAN 2.0 Parallel Interface 28-SO
Analog DevicesADM3052BRWZ
Isolated CAN Transceiver with Integrated High Voltage, Bus-Side, Linear Regulator

Descriptions

Descriptions of Analog Devices ADM3054BRWZ provided by its distributors.

5 kV rms Signal Isolated High Speed CAN Transceiver with Bus Protection
CAN 1Mbps 3.3V/5V Industrial 16-Pin SOIC W Tube
CAN TRANSCEIVER, 1MBPS, 1TX/RX, 5V, SOIC;
Transceiver CAN 3 ... 5.5V WSOIC-16
Ethernet Transceiver, 1-Trnsvr, DMOS, PDSO16
DGT ISOL 5000VRMS 3CH CAN 16SOIC
1Mbps SOP-16-300mil CAN ICs ROHS
Can Transceiver, 1Mbps, 1Tx/Rx, 5V, Soic; Can Interface Ic Type:Can Transceiver; Data Rate Max:1Mbps; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Ic Case/Package:Wsoic; No. Of Pins:16Pins; No. Of Channels:1Channels Rohs Compliant: Yes |Analog Devices, Inc. ADM3054BRWZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADM3054BRWZ .
  • ADM3054BRWZ.