Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP2515-E/SO

MCP2515 Series 5.5 V 1 Mb/s Stand Alone SPI Interface CAN Controller- SOIC-18
$ 2.394
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP2515-E/SO.

Microchip

Datasheet96 pages5 years ago
Datasheet88 pages15 years ago

Farnell

Augswan

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-33.64%

CAD Models

Download Microchip MCP2515-E/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.394
$ 1.85
$ 1.85
Stock
392,858
636,901
636,901
Authorized Distributors
6
6
6
Interface
CAN, SPI
CAN, SPI
CAN, SPI
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Operating Temperature
125 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
SOIC
Max Supply Current
10 mA
10 mA
10 mA

Supply Chain

Projected EOL Date2034-08-29
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2003-08-29
Lifecycle StatusProduction (Last Updated: 9 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 9 hours ago)

Related Parts

MicrochipMCP2515-I/SO
MCP2515 Series 5.5 V 1 Mb/s Stand Alone SPI Interface CAN Controller- SOIC-18
MicrochipMCP2515T-I/SO
MCP2515 Series 5.5 V 1 Mb/s Stand Alone SPI Interface CAN Controller- SOIC-18
MicrochipMCP2510-I/SO
MCP2510 Series 5.5 V 1 Mb/s Stand Alone SPI Interface CAN Controller- SOIC-18
Analog DevicesADM3054BRWZ
5 kV rms Signal Isolated High Speed CAN Transceiver with Bus Protection
Analog DevicesMAX3055ASD+
CAN 125Kbps Shutdown/Sleep/Standby 5V/9V/12V/15V/18V/24V/28V Automotive 14-Pin SOIC N
NXP SemiconductorsTJA1052IT/5Y
CAN Interface, Transceiver, CAN FD Transceiver, 5 Mbps, 3 V, 5.25 V, SOIC, 16 Pins

Descriptions

Descriptions of Microchip MCP2515-E/SO provided by its distributors.

MCP2515 Series 5.5 V 1 Mb/s Stand Alone SPI Interface CAN Controller- SOIC-18
CAN Interface, Controller, CAN Controller, SPI, 1 Mbps, 2.7 V, 5.5 V, SOIC, 18 Pins
Microchip CAN Controller, 1 Transceiver, 1Mbps, +125°C, SOIC W, CAN 2.0B, 18-Pin
IC CAN CONTROLLER W/SPI 18SOIC CANbus Controller CAN 2.0 SPI Interface 18-SOIC
CAN CONTROLLER, SPI, 10MA, 18SOIC; IC Interface Type: SPI; No. of TX Buffers: 3; No. of RX Buffers: 2; Supply Voltage Min: 2.7V; Supply Voltage Max: 5.5V; Interface Case Style: SOIC; No. of Pins: 18Pins; Operating Temperature M

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP2515-E/SO.
  • MCP2515-ESO
  • MCP2515E/SO
  • MCP2515ESO