Microchip MCP25020-I/SL

MCP2502X Series 5.5 V 200 MHz SMT CAN I/O Expander Family - SOIC-14
$ 2.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP25020-I/SL.

Microchip

Datasheet70 pages9 years ago

element14 APAC

Future Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-65.37%

CAD Models

Download Microchip MCP25020-I/SL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.93
$ 3.55
$ 3.55
Stock
125,874
104,292
104,292
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Interface
CAN
CAN
CAN
Frequency
4 MHz
25 MHz
25 MHz
Number of I/Os
8
8
8
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-65 °C
-65 °C
Max Operating Temperature
85 °C
150 °C
150 °C
Ambient Temperature Range High
-
-
-

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCP2502X Series 1 Mbps 2.7 to 5.5 V Digital CAN I/O Expander - SOIC-14
MicrochipMCP25050-I/SL
CAN Transceiver, 25mA, CAN V2.0b, 8-Ch, 2.7V-5.5V, 25MHz, SOIC-14, SMD, 8.65mm L × 3.9mm W
MicrochipMCP25025-I/SL
CAN 1Mbps Sleep 3.3V/5V 14-Pin SOIC N Tube / IC I/O EXPANDER CAN 8B 14SOIC
Analog DevicesADM3054BRWZ
5 kV rms Signal Isolated High Speed CAN Transceiver with Bus Protection

Descriptions

Descriptions of Microchip MCP25020-I/SL provided by its distributors.

MCP2502X Series 5.5 V 200 MHz SMT CAN I/O Expander Family - SOIC-14
CAN I/O EXPANDER, 1MBPS, 5.5V SOIC-14; IC Interface Type: CAN, Serial; No. of TX Buffers: 3; No. of RX Buffers: 2; Supply Voltage Min: 2.7V; Supply Voltage Max: 5.5V; Interface Case Style: SOIC; No. of Pins: 14Pins; Product Range: -
Microchip CANControllers, 3Transceiver, Maximum data rate1Mbps, Maximum operating temperature+85 °C, SOICencapsulation, supportCAN 2.0Bstandard, 14Pin

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP25020-I/SL.
  • MCP25020-ISL
  • MCP25020I/SL
  • MCP25020ISL