What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices ADM3054BRWZ-RL7

1 Magnetic isolation Without voltage isolation 2 3 1Mbps SOIC-16-300mil Digital Isolators ROHS
$ 4.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM3054BRWZ-RL7.

Upverter

Datasheet20 pages12 years ago
Technical Drawing1 page23 years ago

Analog Devices

Arrow Electronics

Augswan

Inventory History

3 month trend:
-81.95%

CAD Models

Download Analog Devices ADM3054BRWZ-RL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.095
$ 4.148
Stock
316,373
212,012
Authorized Distributors
6
6
Interface
CAN
CAN
Max Supply Voltage
5.5 V
5.5 V
Min Supply Voltage
3 V
3 V
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
Max Supply Current
-
75 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADM3054BRWZ-RL7.

Related Parts

Texas InstrumentsSN75C3232EDW
EAR99 75C3232 Tube ALSO OPERATES WITH 5V SUPPLY interface transceiver 5V 1mA 420.395078mg 300ns
Texas InstrumentsTRSF3232EIDWR
EAR99 TRSF3232 Tape & Reel (TR) RS232 interface receiver 5V 1mA 420.395078mg 1Mbps
Texas InstrumentsSN75C3232EDWR
3- to 5.5-V dual channel 1Mbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-SOIC 0 to 70
MaxLinearSP3232EUCN-L
SP3232E Series 1000 Kbps 3.3 V RS-232 SMT Transceiver - NSOIC-16
Analog DevicesADUM2250ARWZ
ANALOG DEVICES ADUM2250ARWZ Digital Isolator, Dual, 2, 162 ns, 3 V, 5.5 V, SOIC, 16 Pins
Analog DevicesADUM2251ARWZ
ANALOG DEVICES ADUM2251ARWZ Digital Isolator, 2, 162 ns, 3 V, 5.5 V, SOIC, 16 Pins

Descriptions

Descriptions of Analog Devices ADM3054BRWZ-RL7 provided by its distributors.

1 Magnetic isolation Without voltage isolation 2 3 1Mbps SOIC-16-300mil Digital Isolators ROHS
5 kV rms Signal Isolated High Speed CAN Transceiver with Bus Protection
CAN 1Mbps 3.3V/5V Industrial 16-Pin SOIC W T/R
SOIC-16-300mil Isolated CAN Transceivers ROHS
CAN TRANSCEIVER, 1MBPS, 1TX/RX, 5V, SOIC;
收发器, CAN, 1MBPS, 1发送/接收器, 5V, SOIC;
Ethernet Transceiver, 1-Trnsvr, DMOS, PDSO16
DGTL ISOLATOR 5KV 3CH CAN 16SOIC
1Mbps SOP-16-300mil CAN ICs ROHS
Can Transceiver, 1Mbps, 1Tx/Rx, 5V, Soic; Can Interface Ic Type:Can Transceiver; Data Rate Max:1Mbps; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Ic Case/Package:Wsoic; No. Of Pins:16Pins; No. Of Channels:1Channels Rohs Compliant: Yes |Analog Devices, Inc. ADM3054BRWZ-RL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADM3054BRWZ-RL7 .