Analog Devices ADM3051CRZ-REEL7

High Speed Industrial CAN Transceiver with Bus Protection for 24 V Systems
$ 1.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM3051CRZ-REEL7.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

HQonline

Upverter

Augswan

Inventory History

3 month trend:
-4.90%

CAD Models

Download Analog Devices ADM3051CRZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.85
$ 1.8
Stock
462,226
288,182
Authorized Distributors
6
6
Interface
CAN
CAN, Serial
Max Supply Voltage
5.5 V
5.5 V
Min Supply Voltage
4.5 V
4.5 V
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC N
Max Supply Current
78 mA
78 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADM3051CRZ-REEL7.

Related Parts

MicrochipMCP2551-E/SN
MCP2551 Series 5.5 V 1 Mb/s Surface Mount High-Speed CAN Transceiver - SOIC-8
MicrochipMCP2551T-I/SN
MCP2551 Series 5.5 V 1 Mb/s Surface Mount High-Speed CAN Transceiver - SOIC-8
MicrochipMCP2551-I/SN
MCP2551 Series 5.5 V 1 Mb/s Surface Mount High-Speed CAN Transceiver - SOIC-8
Texas InstrumentsSN65HVD3085EDR
Other Interface ICs; SN65HVD3085EDR; TEXAS INSTRUMENTS; 8; 5.5 V; 4.5 V; SOIC
Texas InstrumentsSN55HVD251DRJR
EAR99 55HVD251 Tape & Reel (TR) CANbus interface driver 5V 65mA 10.886217mg 1Mbps
Analog DevicesMAX3058ASA+
MAX3058 Series 5 V 1 Mbps Low Supply Current CAN Transceiver - SOIC-8

Descriptions

Descriptions of Analog Devices ADM3051CRZ-REEL7 provided by its distributors.

High Speed Industrial CAN Transceiver with Bus Protection for 24 V Systems
EAR99 ADM3051 Tape & Reel (TR) CANbus interface receiver 5V 78mA 540.001716mg 120ns
CAN TRANSCEIVER, 1MBPS, 1TX/RX, 5V, SOIC;
1Mbps Transceiver SOIC-8 CAN ICs ROHS
收发器, CAN, 1MBPS, 1发送/接收器, 5V, SOIC;
HIGH SPEED INDUSTRIAL CAN TRANSC
Can Transceiver, 1Mbps, 1Tx/Rx, 5V, Soic; Can Interface Ic Type:Can Transceiver; Data Rate Max:1Mbps; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Ic Case/Package:Nsoic; No. Of Pins:8Pins; No. Of Channels:1Channels Rohs Compliant: Yes |Analog Devices, Inc. ADM3051CRZ-REEL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADM3051CRZREEL7