Texas Instruments SN65HVD3085EDR

Other Interface ICs; SN65HVD3085EDR; TEXAS INSTRUMENTS; 8; 5.5 V; 4.5 V; SOIC
$ 0.623
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65HVD3085EDR.

Texas Instruments

Datasheet27 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

Newark

ODG (Origin Data Global)

LCSC

Inventory History

3 month trend:
-64.80%

CAD Models

Download Texas Instruments SN65HVD3085EDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.623
$ 1.688
$ 1.688
Stock
1,507,150
302,924
302,924
Authorized Distributors
2
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
Transceiver
Transceiver
Transceiver
Interface
RS-485
RS-485
RS-485
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
1 Mbps
1 Mbps
1 Mbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65HVD3085EDR.

Related Parts

Texas InstrumentsSN75HVD07D
High-Output S-485 Transceiver 8-SOIC 0 to 70
Texas InstrumentsSN65HVD1786D
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC Tube
Texas InstrumentsSN75HVD07DR
High-Output RS-485 Transceiver 8-SOIC 0 to 70
Analog DevicesADM483EARZ-REEL
5 V, ±15 kV ESD Protected, Slew Rate Limited, Low Power, Half Duplex RS-485/RS-422 Transceiver
Analog DevicesADM487EARZ
5 V, ±15 kV ESD Protected, Half Duplex RS-485/RS-422 Transceiver (250 kbps, ¼ Load)
Analog DevicesADM483EARZ
5 V, ±15 kV ESD Protected, Slew Rate Limited, Low Power, Half Duplex RS-485/RS-422 Transceiver

Descriptions

Descriptions of Texas Instruments SN65HVD3085EDR provided by its distributors.

Other Interface ICs; SN65HVD3085EDR; TEXAS INSTRUMENTS; 8; 5.5 V; 4.5 V; SOIC
EAR99 65HVD3085 Tape & Reel (TR) RS422RS485 interface receiver 5V 900muA 72.603129mg 200ns
IC RS485 TRANSCEIVER LP 8-SOIC / Single Transmitter/Receiver RS-485 8-Pin SOIC T/R
Logic IC Operating temperature: -40...+85 °C Series: SN65HVD3085 Function: Single / Transceiver Manufacturer: Texas Instruments Package: SO-8 Technology: HVD
RS485 TRANSCEIVER, 1MBPS, SOIC-8; Type de circuit: Émetteur-récepteur RS485; Type d'interface CI: RS485; Nombre de drivers: 1Driver(s); Nombre de récepteurs: 1Receivers; Tension, alimentation min.: 4.5V; Tension, alimentation
Rs485 Transceiver, 1Mbps, Soic-8; Device Type:Rs485 Transceiver; Ic Interface Type:Rs485; No. Of Drivers:1Drivers; No. Of Receivers:1Receivers; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:Soic; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS SN65HVD3085EDR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN65HVD3085EDR .