Analog Devices ADG711BRUZ-REEL7

4Ω 4 SPST(SPST)-Normal Open TSSOP-16 Analog Switches / Multiplexers ROHS
$ 2.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG711BRUZ-REEL7.

HQonline

Datasheet16 pages15 years ago

Analog Devices

iiiC

DigiKey

Inventory History

3 month trend:
+50.05%

CAD Models

Download Analog Devices ADG711BRUZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.15
$ 2.404
$ 2.404
Stock
285,382
692,092
692,092
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
-3db Bandwidth
200 MHz
200 MHz
200 MHz
Propagation Delay
-
-
-
Turn-On Delay Time
11 ns
11 ns
11 ns
Turn-Off Delay Time
6 ns
6 ns
6 ns
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Max Supply Current
1 µA
1 µA
1 µA
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
4
4
4
Number of Bits
4
4
4

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADG711BRUZ-REEL7.

Related Parts

Analog DevicesADG712BRUZ
Analog Switch Quad Single Pole Single Throw 5.5 Volt 16-Pin TSSOP
Analog DevicesADG713BRUZ
4Ω 4 SPST(SPST)-Normal Open/Normally closed TSSOP-16 Analog Switches / Multiplexers ROHS
Analog DevicesADG712BRUZ-REEL
4Ω 4 SPST(SPST)-Normal Open TSSOP-16 Analog Switches / Multiplexers ROHS
NXP SemiconductorsPCA9665PW,118
Parallel Bus to I2C BusController I2C Interface 2.5V/3.3V 20-Pin TSSOP T/R
NXP SemiconductorsPCA9564PW,118
Parallel Bus to I2C Bus Controller Parallel/I2C/SMBus Interface 2.5V/3.3V 20-Pin TSSOP T/R
Texas InstrumentsTPS2211APW
1A Single-Slot PC Card Power Switch w/ Parallel Interface 20-TSSOP -40 to 85

Descriptions

Descriptions of Analog Devices ADG711BRUZ-REEL7 provided by its distributors.

4Ω 4 SPST(SPST)-Normal Open TSSOP-16 Analog Switches / Multiplexers ROHS
Analog Switch Quad SPST 16-Pin TSSOP T/R
CMOS Low Voltage 2.5 Ω Quad SPST Switch
ANALOGUE SW, SPST, 4-CH, TSSOP-16;
IC SWITCH SPST-NOX4 4OHM 16TSSOP
SPST, 4 Func, 1 Channel, CMOS, PDSO16
Analogue Switch, 4-Channel, Spst, Tssop; Ic Function:Analog Switch; Power Supply Type:Single Supply; Supply Voltage Range:1.8V To 5.5V; Ic Case/Package:Tssop; No. Of Pins:16Pins; No. Of Channels:4Channels; On Resistance Typ:2.5Ohm Rohs Compliant: Yes |Analog Devices, Inc. ADG711BRUZ-REEL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated