Analog Devices ADG709BRUZ-REEL7

Other Interface ICs; ADG709BRUZ-REEL7; ANALOG DEVICES; 16; 5.5 V; 1.8 V; TSSOP
$ 2.459
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG709BRUZ-REEL7.

HQonline

Datasheet20 pages11 years ago

Analog Devices

Factory Futures

iiiC

DigiKey

Inventory History

3 month trend:
+13.24%

CAD Models

Download Analog Devices ADG709BRUZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.459
$ 2.148
$ 2.148
Stock
3,197,741
626,440
626,440
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
-3db Bandwidth
55 MHz
55 MHz
55 MHz
Propagation Delay
-
-
-
Turn-On Delay Time
-
14 ns
14 ns
Turn-Off Delay Time
7 ns
7 ns
7 ns
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Max Supply Current
-
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
1
-
-
Number of Bits
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADG709BRUZ-REEL7.

Related Parts

Texas InstrumentsSN74LV4052APWR
5V, 4:1, 2-channel, analog multiplexer 16-TSSOP -40 to 85
Analog DevicesADG709CRUZ-REEL7
Other Interface ICs; ADG709CRUZ-REEL7; ANALOG DEVICES; 16; 5.5 V; 1.8 V; TSSOP
Analog DevicesADG709CRU
IC SWITCH SP4TX2 4.5OHM 16TSSOP / 2 Circuit IC Switch 4:1 4.5Ohm 16-TSSOP
Analog DevicesADG709CRU-REEL7
Analog Multiplexer Single 4:1 16-Pin TSSOP T/R
Texas InstrumentsCD74HC4052PW
5V, 4:1, 2-channel, analog multiplexer 16-TSSOP -55 to 125
Texas InstrumentsCD74HC4052PWR
Analog Multiplexer Dual 4:1 16-Pin TSSOP T/R / IC MUX/DEMUX DUAL 4X1 16TSSOP

Descriptions

Descriptions of Analog Devices ADG709BRUZ-REEL7 provided by its distributors.

Other Interface ICs; ADG709BRUZ-REEL7; ANALOG DEVICES; 16; 5.5 V; 1.8 V; TSSOP
2 4.5Ω (SP4T) TSSOP-16 Analog Switches / Multiplexers ROHS
Analog Multiplexer Single 4:1 16-Pin TSSOP T/R
CMOS Low Voltage, 3 Ω 4-Channel Multiplexer
MULTIPLEXER, CMOS ANALOGUE, TSSOP;
IC SWITCH SPDT X 4 450MOHM 16QFN
IC SWITCH SP4TX2 4.5OHM 16TSSOP
IC MULTIPLEXER DUAL 4X1 16TSSOP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADG709BRUZREEL7