Analog Devices ADG709CRUZ-REEL7

Other Interface ICs; ADG709CRUZ-REEL7; ANALOG DEVICES; 16; 5.5 V; 1.8 V; TSSOP
$ 2.924
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG709CRUZ-REEL7.

HQonline

Datasheet20 pages11 years ago

Analog Devices

Upverter

DigiKey

Inventory History

3 month trend:
+1029%

CAD Models

Download Analog Devices ADG709CRUZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.924
$ 2.439
$ 2.439
Stock
291,337
601,207
601,207
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
-3db Bandwidth
55 MHz
55 MHz
55 MHz
Propagation Delay
-
-
-
Turn-On Delay Time
-
14 ns
14 ns
Turn-Off Delay Time
7 ns
7 ns
7 ns
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Max Supply Current
-
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
1
-
-
Number of Bits
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADG709CRUZ-REEL7.

Related Parts

Analog DevicesADG709BRUZ-REEL
Low Voltage 4-/8-Channel Multiplexers | IC MULTIPLEXER DUAL 4X1 16TSSOP
Texas InstrumentsSN74LV4052APWR
5V, 4:1, 2-channel, analog multiplexer 16-TSSOP -40 to 85
Texas InstrumentsSN74LV4052APW
5V, 4:1, 2-channel, analog multiplexer 16-TSSOP -40 to 85
Texas InstrumentsSN74LV4052APWT
5V, 4:1, 2-channel, analog multiplexer 16-TSSOP -40 to 85
MC74VHC Series 12 V SMT Analog Multiplexer / Demultiplexer - TSSOP-16
Analog Switch/Analog Multiplexer Dual 4:1 Automotive 16-Pin TSSOP Rail

Descriptions

Descriptions of Analog Devices ADG709CRUZ-REEL7 provided by its distributors.

Other Interface ICs; ADG709CRUZ-REEL7; ANALOG DEVICES; 16; 5.5 V; 1.8 V; TSSOP
2 4.5Ω (SP4T) TSSOP-16 Analog Switches / Multiplexers ROHS
CMOS Low Voltage, 3 Ω 4-Channel Multiplexer
Analog Multiplexer Single 4:1 16-Pin TSSOP T/R
MULTIPLEXER, CMOS ANALOGUE, TSSOP;
IC SWITCH SP4TX2 4.5OHM 16TSSOP
IC MULTIPLEXER DUAL 4X1 16TSSOP
IC GATE DRVR HALF-BRIDGE 8SOIC
4-CHANNEL DIFFERENTIAL MULTIPLEXER PDSO16
Signal Switch/Codec/Multiplexer
Multiplexer, Cmos Analogue, Tssop; Ic Function:Analog Multiplexer; Power Supply Type:Single & Dual Supply; Supply Voltage Range:1.8V To 5.5V, ± 2.25V To ± 2.75V; Ic Case/Package:Tssop; No. Of Pins:16Pins; No. Of Channels:2Channels Rohs Compliant: Yes |Analog Devices, Inc. ADG709CRUZ-REEL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADG709CRUZREEL7