Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LV4052APWR

5V, 4: 1, 2-channel, analog multiplexer 16-TSSOP -40 to 85
$ 0.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV4052APWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Datasheet27 pages11 years ago
Datasheet27 pages13 years ago
Datasheet36 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

Farnell

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+9.85%

CAD Models

Download Texas Instruments SN74LV4052APWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.165
$ 0.16
$ 0.16
Stock
721,137
1,185,792
1,185,792
Authorized Distributors
4
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Demultiplexer, Multiplexer
Demultiplexer, Demux, Multiplexer, Mux
Demultiplexer, Demux, Multiplexer, Mux
Number of Inputs
8
8
8
Number of Outputs
2
2
2
Number of Circuits
2
2
2
Low Level Output Current
25 mA
-
-
High Level Output Current
25 mA
25 mA
25 mA
Supply Type
Single
Dual, Single
Dual, Single
Min Supply Voltage
2 V
1 V
1 V
Max Supply Voltage
5.5 V
6 V
6 V
Number of Channels
4
4
4

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LV4052APWR.

Related Parts

Texas InstrumentsCD74HC4052PW
5V, 4:1, 2-channel, analog multiplexer 16-TSSOP -55 to 125
Texas InstrumentsCD74HC4052PWR
Analog Multiplexer Dual 4:1 16-Pin TSSOP T/R / IC MUX/DEMUX DUAL 4X1 16TSSOP
MC74VHC Series 12 V SMT Analog Multiplexer / Demultiplexer - TSSOP-16
Texas InstrumentsSN74HC4852PWR
5V, 4:1, 2-channel, analog multiplexer, injection current control 16-TSSOP -40 to 125
Analog Switch/Analog Multiplexer Dual 4:1 Automotive 16-Pin TSSOP Rail

Descriptions

Descriptions of Texas Instruments SN74LV4052APWR provided by its distributors.

5V, 4:1, 2-channel, analog multiplexer 16-TSSOP -40 to 85
Texas Instruments Multiplexer, TSSOPencapsulation, 16Pin, Multiplexer
Analog Mux/Dmux, Dual 4 X 1, Tssop16; Mu; Msl:Msl 1 - Unlimited; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LV4052APWR
Other Interface ICs; SN74LV4052APWR; TEXAS INSTRUMENTS; 16; 5.5 V; 2 V; TSSOP
Analog Multiplexer Dual 4:1 Automotive 16-Pin TSSOP T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LV4052APWR .