Texas Instruments CD74HC4052PWR

Analog Multiplexer Dual 4: 1 16-Pin TSSOP T/R / IC MUX/DEMUX DUAL 4X1 16TSSOP
$ 0.281
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC4052PWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet34 pages11 years ago
Technical Drawing2 pages15 years ago
Datasheet29 pages18 years ago

Upverter

Farnell

element14 APAC

LCSC

Inventory History

3 month trend:
-49.94%

CAD Models

Download Texas Instruments CD74HC4052PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.281
$ 0.162
$ 0.162
Stock
1,125,139
4,133,991
4,133,991
Authorized Distributors
0
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Demultiplexer, Multiplexer
Demultiplexer, Demux, Multiplexer, Mux
Demultiplexer, Demux, Multiplexer, Mux
Number of Inputs
8
8
8
Number of Outputs
2
-
-
Number of Circuits
2
1
1
Low Level Output Current
25 mA
25 mA
25 mA
High Level Output Current
25 mA
25 mA
25 mA
Supply Type
Dual, Single
Dual, Single
Dual, Single
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
10 V
10 V
Number of Channels
8
4
4

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC4052PWR.

Related Parts

MC74VHC Series 12 V SMT Analog Multiplexer / Demultiplexer - TSSOP-16
Texas InstrumentsSN74HC4852PWR
5V, 4:1, 2-channel, analog multiplexer, injection current control 16-TSSOP -40 to 125
Texas InstrumentsSN74LV4052APWR
5V, 4:1, 2-channel, analog multiplexer 16-TSSOP -40 to 85
Texas InstrumentsSN74HC153PWR
Multiplexer, HC/UH Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16
Analog Switch/Analog Multiplexer Dual 4:1 Automotive 16-Pin TSSOP Rail

Descriptions

Descriptions of Texas Instruments CD74HC4052PWR provided by its distributors.

Analog Multiplexer Dual 4:1 16-Pin TSSOP T/R / IC MUX/DEMUX DUAL 4X1 16TSSOP
5V, 4:1, 2-channel, analog multiplexer 16-TSSOP -55 to 125
ANALOG MUX/DMUX, DUAL 4 X 1, TSSOP16; Mu; ANALOG MUX/DMUX, DUAL 4 X 1, TSSOP16; Multiplexer Configuration: 4: 1; No. of Circuits: 2Circuits; On State Resistance Max: 130ohm; Supply Voltage Range: 2V to 6V; Analogue Multiplexer Case: TSSOP; No. of Pins: 16Pins; Product Range: -

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HC4052PWR .
  • CD74HC4052PWR.