Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD74HC4052PW

5V, 4: 1, 2-channel, analog multiplexer 16-TSSOP -55 to 125
$ 0.648
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC4052PW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet34 pages11 years ago
Technical Drawing2 pages15 years ago
Datasheet29 pages18 years ago

Farnell

Newark

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-14.78%

CAD Models

Download Texas Instruments CD74HC4052PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.648
$ 0.281
$ 0.281
Stock
315,786
1,259,176
1,259,176
Authorized Distributors
3
0
0
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Number of Inputs
8
8
8
Number of Outputs
2
2
2
Number of Circuits
2
2
2
Low Level Output Current
25 mA
25 mA
25 mA
High Level Output Current
25 mA
25 mA
25 mA
Supply Type
Dual, Single
Dual, Single
Dual, Single
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Number of Channels
8
8
8

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC4052PW.

Related Parts

MC74VHC Series 12 V SMT Analog Multiplexer / Demultiplexer - TSSOP-16
Texas InstrumentsSN74HC4852PWR
5V, 4:1, 2-channel, analog multiplexer, injection current control 16-TSSOP -40 to 125
Texas InstrumentsSN74LV4052APWR
5V, 4:1, 2-channel, analog multiplexer 16-TSSOP -40 to 85
Analog Switch/Analog Multiplexer Dual 4:1 Automotive 16-Pin TSSOP Rail
Texas InstrumentsSN74HC153PWR
Multiplexer, HC/UH Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16

Descriptions

Descriptions of Texas Instruments CD74HC4052PW provided by its distributors.

5V, 4:1, 2-channel, analog multiplexer 16-TSSOP -55 to 125
LOGIC, ANALOG MUX/DEMUX HS, 16TSSOP; Configuration multiplexeur: 4: 1; Nombre de circuits: 2Circuit(s); Résistance, Ron, max..: 80ohm; Gamme de tension d'alimentation: 2V à 6V; Boîtier multiplexeur analogique: TSSOP; Nombre de
Logic, Analog Mux/Demux Hs, 16Tssop; Multiplexer Configuration:4:1; No. Of Circuits:2Circuits; On State Resistance Max:80Ohm; Supply Voltage Range:2V To 6V; Analogue Multiplexer Case:Tssop; No. Of Pins:16Pins; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HC4052PW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HC4052PW .