Analog Devices ADG704BRMZ-REEL7

Analog Multiplexer Single 4: 1 10-Pin MSOP T/R / IC MULTIPLEXER 4X1 10USOIC
$ 2.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG704BRMZ-REEL7.

Farnell

Datasheet8 pages26 years ago

Analog Devices

Augswan

iiiC

element14 APAC

Inventory History

3 month trend:
-15.20%

CAD Models

Download Analog Devices ADG704BRMZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.31
$ 2.181
$ 2.181
Stock
1,947,940
949,909
949,909
Authorized Distributors
6
6
6
Case/Package
MSOP
MSOP
MSOP
-3db Bandwidth
200 MHz
200 MHz
200 MHz
Propagation Delay
-
-
-
Turn-On Delay Time
-
14 ns
14 ns
Turn-Off Delay Time
6 ns
13 ns
13 ns
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Max Supply Current
-
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
1
4
4
Number of Bits
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADG704BRMZ-REEL7.

Related Parts

Analog DevicesADG804YRMZ-REEL7
Other Interface ICs; ADG804YRMZ-REEL7; ANALOG DEVICES; 10; 3.6 V; 1.65 V; MSOP
Analog DevicesADG804YRMZ-REEL
650mΩ 1 (SP4T) MSOP-10 Analog Switches / Multiplexers ROHS
Analog DevicesADG804YRMZ
Analog Multiplexer Single 4:1 3.6 Volt 10-Pin MSOP
Dual SPDT 1.8 to 5.5 V 800 mO Ultra-Low Resistance Analog Switch - Micro-10
Texas InstrumentsTS5A23157DGST
5V, 2:1 (SPDT), 2-channel, analog switch 10-VSSOP -40 to 125
Texas InstrumentsTS5A23157DGSR
Integrated Circuit Analog Switch;5-V, 2: 1 (SPDT), 2-channel analog switch 10-VSSOP -40 to 125

Descriptions

Descriptions of Analog Devices ADG704BRMZ-REEL7 provided by its distributors.

Analog Multiplexer Single 4:1 10-Pin MSOP T/R / IC MULTIPLEXER 4X1 10USOIC
Analog Switches/Multiplexers; ADG704BRMZ-REEL7; ANALOG DEVICES; 10; 5.5 V; 1.8 V; 1
24ns 1 4 1 1.8V 5.5V 30mA MSOP-10 , 3mm*3mm*1.1mm
CMOS, Low Voltage 2.5 Ω 4-Channel Multiplexer
Single-Ended Multiplexer, 1 Func, 4 Channel, CMOS, PDSO10
IC SWITCH SP4T X 1 4OHM 10MSOP
ANALOG DEVICES ADG704BRMZ-REEL7IC, MULTIPLEXER
Multiplexer, Analogue, Usoic; Ic Function:Analog Multiplexer; Power Supply Type:Single Supply; Supply Voltage Range:1.8V To 5.5V; Ic Case/Package:Μsoic; No. Of Pins:10Pins; No. Of Channels:-; On Resistance Typ:2.5Ohm; Interfaces:- Rohs Compliant: Yes |Analog Devices, Inc. ADG704BRMZ-REEL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADG704BRMZREEL7