Analog Devices ADG704BRMZ-REEL

Analog Multiplexer Single 4: 1 10-Pin MSOP T/R / IC MULTIPLEXER 4X1 10USOIC
$ 2.181
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG704BRMZ-REEL.

HQonline

Datasheet8 pages26 years ago

Analog Devices

Augswan

iiiC

DigiKey

Inventory History

3 month trend:
-28.17%

CAD Models

Download Analog Devices ADG704BRMZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.181
$ 2.31
$ 2.31
Stock
979,979
2,004,911
2,004,911
Authorized Distributors
6
6
6
Case/Package
MSOP
MSOP
MSOP
-3db Bandwidth
200 MHz
200 MHz
200 MHz
Propagation Delay
-
-
-
Turn-On Delay Time
14 ns
-
-
Turn-Off Delay Time
13 ns
6 ns
6 ns
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Max Supply Current
-
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
4
1
1
Number of Bits
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADG704BRMZ-REEL.

Related Parts

Analog DevicesADG804YRMZ-REEL7
Other Interface ICs; ADG804YRMZ-REEL7; ANALOG DEVICES; 10; 3.6 V; 1.65 V; MSOP
Analog DevicesADG804YRM
0.5 ohm CMOS 1.65 V TO 3.6 V 4-Channel Multiplexer | IC MULTIPLEXER 4X1 10MSOP
Dual SPDT 1.8 to 5.5 V 800 mO Ultra-Low Resistance Analog Switch - Micro-10
Texas InstrumentsTS5A23157DGSR
Integrated Circuit Analog Switch;5-V, 2: 1 (SPDT), 2-channel analog switch 10-VSSOP -40 to 125
FSA2257 Series SPDT 5.5 V 1.5 Ohm SMT Dual Low Voltage Analog Switch - MSOP-10
Analog DevicesADG1401BRMZ-REEL7
1 Ω On Resistance, ±15 V/+12 V/±5 V, iCMOS SPST Switches

Descriptions

Descriptions of Analog Devices ADG704BRMZ-REEL provided by its distributors.

Analog Multiplexer Single 4:1 10-Pin MSOP T/R / IC MULTIPLEXER 4X1 10USOIC
4Ω 1 (SP4T) MSOP-10 Analog Switches / Multiplexers ROHS
CMOS, Low Voltage 2.5 Ω 4-Channel Multiplexer
Single-Ended Multiplexer, 1 Func, 4 Channel, CMOS, PDSO10
IC SWITCH SP4T X 1 4OHM 10MSOP
SINGLE-ENDED MULTIPLEXER, 4 CHAN
Multiplexer, Analogue, Usoic; Ic Function:Analog Multiplexer; Power Supply Type:Single Supply; Supply Voltage Range:1.8V To 5.5V; Ic Case/Package:Μsoic; No. Of Pins:10Pins; No. Of Channels:-; On Resistance Typ:2.5Ohm; Interfaces:- Rohs Compliant: Yes |Analog Devices, Inc. ADG704BRMZ-REEL

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADG704BRMZREEL