Analog Devices ADG527AKNZ

Analogue Mux, 2-Ch, 85Deg C, Pdip-28 Rohs Compliant: Yes |Analog Devices, Inc. ADG527AKNZ
$ 19.115
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG527AKNZ.

Farnell

Datasheet20 pages18 years ago

Analog Devices

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADG527AKNZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 19.115
$ 7.89
Stock
123,679
100,122
Authorized Distributors
6
1
Case/Package
PDIP
PDIP
-3db Bandwidth
-
-
Propagation Delay
300 ns
300 ns
Turn-On Delay Time
450 ns
450 ns
Turn-Off Delay Time
450 ns
450 ns
Min Supply Voltage
10.8 V
10.8 V
Max Supply Voltage
16.5 V
16.5 V
Max Supply Current
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
On Resistance (RON)
-
-
Number of Channels
8
2
Number of Bits
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsMPC507AP
Analogue Multiplexer / Demultiplexer, 8:1, 2, 1.5 Kohm, 5V To 22V, Dip, 28 Rohs Compliant: Yes
VishayDG407DJ
Multiplexer; Analog; Dual 8; 5 to 20 V; 50 Ohms (Typ.); 0.04 nA (Typ.)
Texas InstrumentsCD4097BE
CMOS Analog Multiplexer/Demultiplexer 24-PDIP -55 to 125
Analog DevicesADG506AKNZ
Analog Multiplexer Single 16:1 Automotive 28-Pin PDIP W Tube
Analog DevicesADG506AKN
CMOS 16-CHANNEL ANALOG MULTIPLEXER Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDIP28
DG406 Series 20 V 16 Channel High-Performance CMOS Analog Multiplexer

Descriptions

Descriptions of Analog Devices ADG527AKNZ provided by its distributors.

Analogue Mux, 2-Ch, 85Deg C, Pdip-28 Rohs Compliant: Yes |Analog Devices, Inc. ADG527AKNZ
Latchable Differential 8 Channel Multiplexer (Latched ADG507A)
Analog Multiplexer Dual 8:1 28-Pin PDIP W Tube
CMOS Latched 8-/16-Channel Analog Multiplexers
DIFFERENTIAL MULTIPLEXER; Temperature Grade: INDUSTRIAL; No. of Terminals: 28; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated