Vishay DG407DJ

Multiplexer; Analog; Dual 8; 5 to 20 V; 50 Ohms (Typ.); 0.04 nA (Typ.)
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay DG407DJ.

IHS

Datasheet14 pages9 years ago
Datasheet9 pages26 years ago

element14 APAC

Newark

Augswan

Arrow Electronics

CAD Models

Download Vishay DG407DJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1990-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2017-11-26
LTD Date2018-05-26

Related Parts

Texas InstrumentsCD4097BE
CMOS Analog Multiplexer/Demultiplexer 24-PDIP -55 to 125
DG407 Series 20 V Dual 8-Channel High-Performance CMOS Analog Multiplexer
Texas InstrumentsCD74HC4352E
5V, 4:1, 1-channel, analog multiplexer, HK, with latch 20-PDIP -55 to 125
DG406 Series 20 V 16 Channel High-Performance CMOS Analog Multiplexer
Texas InstrumentsSN74150N
Multiplexer 1-Element Bipolar 16-IN 24-Pin PDIP Tube / IC DATA SELECTOR/MUX 24-DIP
DG333A Series SPDT 22 V 25 Ohm Through Hole Precision CMOS Analog Switch PDIP-20

Descriptions

Descriptions of Vishay DG407DJ provided by its distributors.

Multiplexer; Analog; Dual 8; 5 to 20 V; 50 Ohms (Typ.); 0.04 nA (Typ.)
Differential Multiplexer, 1 Func, 8 Channel, CMOS, PDIP28
Analog Multiplexer Dual 8:1 28-Pin PDIP
Multiplexer Switch ICs Dual Diff 8:1 Multiplexer/MUX
8CHANNEL MULTIPLEXER SWITCH IC
IC MUX CMOS ANLG DUAL 8CH 28DIP
Analog Switches 8-Ch Analog Multiplx
IC, MUX 8CH DP, DIP28, 407; No. of Circuits:2; Supply Current:50µA; On State Resistance Max:50ohm; Supply Voltage Range:± 5V to ± 20V; Operating Temperature Range:-40°C to +85°C; Analogue Switch Case Style:DIP; No. of Pins:28; Multiplexer Configuration:08:01; SVHC:No SVHC (20-Jun-2011); Analogue Multiplexer Type:8 Channel Double Pole; Base Number:407; IC Generic Number:407; Interface Type:TTL, CMOS-Logic Compatible; Logic Function Number:407; No. of Channels:8; No. of Multiplexers:2; On Resistance Rds(on):100ohm; On State Resistance Max:50ohm; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:DIP; Supply Voltage Max:20V; Supply Voltage Min:5V; Supply Voltage Source:Dual; Termination Type:Through Hole

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric