Texas Instruments CD4097BE

CMOS Analog Multiplexer/Demultiplexer 24-PDIP -55 to 125
$ 2.936

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4097BE.

element14 APAC

Datasheet18 pages12 years ago
Datasheet18 pages11 years ago

Mouser

Texas Instruments

DigiKey

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD4097BE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.936
$ 25.336
Stock
143,222
44,680
Authorized Distributors
2
1
Case/Package
PDIP
CDIP
Number of Pins
24
24
Logic Function
Demultiplexer, Multiplexer
-
Number of Inputs
16
16
Number of Outputs
2
2
Number of Circuits
2
-
Low Level Output Current
-
-
High Level Output Current
-
-
Supply Type
Single
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V
Number of Channels
1
1

Related Parts

Texas InstrumentsCD4515BE
CMOS 4-Bit Latch/4-to-16 Line Decoder 24-PDIP -55 to 125
Texas InstrumentsCD74HC4352E
5V, 4:1, 1-channel, analog multiplexer, HK, with latch 20-PDIP -55 to 125
Texas InstrumentsSN74150N
Multiplexer 1-Element Bipolar 16-IN 24-Pin PDIP Tube / IC DATA SELECTOR/MUX 24-DIP
NXP Semiconductors74HC4067N,652
Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDIP24
DG406 Series 20 V 16 Channel High-Performance CMOS Analog Multiplexer
Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDIP18

Descriptions

Descriptions of Texas Instruments CD4097BE provided by its distributors.

CMOS Analog Multiplexer/Demultiplexer 24-PDIP -55 to 125
Analog Multiplexer Single 8:1 24-Pin PDIP Tube
8-CHANNEL DIFFERENTIAL MULTIPLEXER PDIP24
ANALOG MUX/DMUX, DUAL 8 X 1, DIP-24
CMOS Analog Multiplexers/Demultiplexers
Logic - Signal Switches 8Ch Analog
LOGIC, 8-CH ANALOG MUX/DEMUX, 24DIP; Logic Type:Multiplexer / Demultiplexer; No. of Channels:8; Ratio:8:1; On State Resistance Max:125ohm; Supply Voltage Range:3V to 18V; Logic Case Style:DIP; No. of Pins:24; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Logic IC Base Number:4097; Logic IC Family:CD4000; Logic IC Function:Differential 8-Channel Multiplexer / Demultiplexer; On State Resistance Max:125ohm; Package / Case:PDIP; Ratio:8:1; Supply Voltage Max:18V; Supply Voltage Min:3V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.