Analog Devices ADG506AKN

CMOS 16-CHANNEL ANALOG MULTIPLEXER Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDIP28
$ 9.17

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG506AKN.

Augswan

Datasheet8 pages27 years ago

DigiKey

iiiC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADG506AKN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.17
$ 14.759
$ 14.759
Stock
204,089
370,450
370,450
Authorized Distributors
1
6
6
Case/Package
PDIP
PDIP
PDIP
Number of Pins
28
28
28
Logic Function
-
-
-
Number of Inputs
16
16
16
Number of Outputs
1
1
1
Number of Circuits
1
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
20 mA
20 mA
Supply Type
-
-
-
Min Supply Voltage
10.8 V
10.8 V
10.8 V
Max Supply Voltage
16.5 V
16.5 V
16.5 V
Number of Channels
16
16
16

Related Parts

Analog DevicesADG426BNZ
MULTIPLEXER, ANALOGUE, WDIP; Available until stocks are exhausted Alternative available
Analog DevicesADG527AKNZ
Analogue Mux, 2-Ch, 85Deg C, Pdip-28 Rohs Compliant: Yes |Analog Devices, Inc. ADG527AKNZ
Texas InstrumentsMPC506AP
16-Channel Single-Ended Input Analog Multiplexer 28-PDIP
Analog DevicesADG527AKN
IC MUX ANLG DUAL 8CH 28DIP
Texas InstrumentsSN74AS250ANT
AS R-PDIP-T24 1x 16:1 74AS multiplexer circuit 5V 5.08mm 15mA 48mA 0C~70C
DG406 Series 20 V 16 Channel High-Performance CMOS Analog Multiplexer

Descriptions

Descriptions of Analog Devices ADG506AKN provided by its distributors.

CMOS 16-CHANNEL ANALOG MULTIPLEXER Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDIP28
Analog Multiplexer Single 16:1 ±16.5 Volt 16.5 Volt 28-Pin Plastic DIP W
Analog Multiplexer Single 16:1 Automotive 28-Pin PDIP W Tube
The ADG506A is a CMOS monolithic analog multiplexer with 16 channels. The ADG506A switches one of 16 inputs to a common output, depending on the state of four binary addresses and an enable input. It has TTL and 5 V CMOS logic compatible digital inputs. The ADG506A is designed on an enhanced LC2MOS process, which gives an increased signal capability of VSS to VDD and enables operation over a wide range of supply voltages. The devices can operate comfortably anywhere in the 10.8 V to 16.5 V single or dual supply range. This multiplexer also features high switching speeds and low RON.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADG-506-AKN
  • ADG506AKN ..
  • ADG506AKN.