Texas Instruments MPC507AP

Analogue Multiplexer / Demultiplexer, 8: 1, 2, 1.5 Kohm, 5V To 22V, Dip, 28 Rohs Compliant: Yes

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MPC507AP.

Newark

Datasheet19 pages12 years ago
Datasheet18 pages18 years ago
Datasheet19 pages10 years ago
Datasheet19 pages15 years ago
Datasheet19 pages15 years ago

Texas Instruments

Farnell

TME

DigiKey

CAD Models

Download Texas Instruments MPC507AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.625
Stock
179,543
107,247
Authorized Distributors
0
3
Case/Package
PDIP
DIP
Number of Pins
28
-
Logic Function
Multiplexer
-
Number of Inputs
16
-
Number of Outputs
2
-
Number of Circuits
2
1
Low Level Output Current
-
-
High Level Output Current
-
-
Supply Type
Dual
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Number of Channels
-
8

Related Parts

DG407 Series 20 V Dual 8-Channel High-Performance CMOS Analog Multiplexer
Texas InstrumentsCD4097BE
CMOS Analog Multiplexer/Demultiplexer 24-PDIP -55 to 125
Texas InstrumentsCD74HC4352E
5V, 4:1, 1-channel, analog multiplexer, HK, with latch 20-PDIP -55 to 125
DG406 Series 20 V 16 Channel High-Performance CMOS Analog Multiplexer
Texas InstrumentsMPC506AP
16-Channel Single-Ended Input Analog Multiplexer 28-PDIP
Analog DevicesMAX337CPI
Differential Multiplexer, 1 Func, 8 Channel, CMOS, PDIP28, PLASTIC, DIP-28

Descriptions

Descriptions of Texas Instruments MPC507AP provided by its distributors.

Analogue Multiplexer / Demultiplexer, 8:1, 2, 1.5 Kohm, 5V To 22V, Dip, 28 Rohs Compliant: Yes
8-Channel Differential-Input Analog Multiplexer 28-PDIP -40 to 85
IC, ANALOG MULTIPLEXER, DUAL 8X1, DIP-28; IC, ANALOG MULTIPLEXER, DUAL 8X1, DIP-28; No. of Circuits:2; Supply Current:700µA; On State Resistance Max:1.3kohm; Supply Voltage Range:± 5V to ± 22V; Operating Temperature Range:-40°C to +85°C; Analog Switch Case Style:DIP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPC507AP.