Analog Devices ADG409BRUZ-REEL7

MULTIPLEXER, ANALOGUE, TSSOP; Available until stocks are exhausted
$ 5.864
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG409BRUZ-REEL7.

HQonline

Datasheet15 pages11 years ago

Analog Devices

Upverter

DigiKey

Inventory History

3 month trend:
-16.57%

CAD Models

Download Analog Devices ADG409BRUZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.864
$ 6.287
Stock
190,896
318,619
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
-3db Bandwidth
-
-
Propagation Delay
-
130 ns
Turn-On Delay Time
225 ns
225 ns
Turn-Off Delay Time
150 ns
150 ns
Min Supply Voltage
-
5 V
Max Supply Voltage
32 V
32 V
Max Supply Current
-
-
Min Operating Temperature
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C
On Resistance (RON)
-
-
Number of Channels
4
2
Number of Bits
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADG409BRUZ-REEL7.

Related Parts

Analog DevicesADG659YRUZ-REEL7
MULTIPLEXER, CMOS ANALOGUE, TSSOP; Available until stocks are exhausted
Texas InstrumentsCD74HC4052PW
5V, 4:1, 2-channel, analog multiplexer 16-TSSOP -55 to 125
Texas InstrumentsSN74LV4052APWR
5V, 4:1, 2-channel, analog multiplexer 16-TSSOP -40 to 85
Texas InstrumentsCD74HC4052PWR
Analog Multiplexer Dual 4:1 16-Pin TSSOP T/R / IC MUX/DEMUX DUAL 4X1 16TSSOP
MC74VHC Series 12 V SMT Analog Multiplexer / Demultiplexer - TSSOP-16
Analog DevicesADG5209BRUZ-RL7
Analog Multiplexer Single 4: 1 Automotive 16-Pin TSSOP T/R

Descriptions

Descriptions of Analog Devices ADG409BRUZ-REEL7 provided by its distributors.

MULTIPLEXER, ANALOGUE, TSSOP; Available until stocks are exhausted
LC2MOS ±15 V 4 Channel High Performance Analog Multiplexer
Analog Multiplexer Dual 4:1 16-Pin TSSOP T/R
Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16
LC2MOS +/-15V 4 Ch High Per Mu
IC SWITCH SP4TX2 100OHM 16TSSOP
IC MULTIPLEXER DUAL 4X1 16TSSOP
Multiplexer, Analogue, Tssop; Ic Function:Analog Multiplexer; Power Supply Type:Single Supply; Supply Voltage Range:12V, ± 15V; Ic Case/Package:Tssop; No. Of Pins:16Pins; No. Of Channels:2Channels; On Resistance Typ:40Ohm Rohs Compliant: Yes |Analog Devices, Inc. ADG409BRUZ-REEL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADG409BRUZREEL7