Analog Devices ADG659YRUZ-REEL7

MULTIPLEXER, CMOS ANALOGUE, TSSOP; Available until stocks are exhausted
$ 3.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG659YRUZ-REEL7.

Analog Devices

Datasheet20 pages11 years ago
Official datasheet0 pages0 years ago

Upverter

element14 APAC

DigiKey

Inventory History

3 month trend:
+142%

CAD Models

Download Analog Devices ADG659YRUZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.43
$ 3.315
$ 3.315
Stock
489,331
648,804
648,804
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
-3db Bandwidth
400 MHz
400 MHz
400 MHz
Propagation Delay
-
-
-
Turn-On Delay Time
-
-
-
Turn-Off Delay Time
30 ns
30 ns
30 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
12 V
12 V
12 V
Max Supply Current
-
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
On Resistance (RON)
-
-
-
Number of Channels
4
-
-
Number of Bits
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADG659YRUZ-REEL7.

Related Parts

Texas InstrumentsCD74HC4052PW
5V, 4:1, 2-channel, analog multiplexer 16-TSSOP -55 to 125
Texas InstrumentsSN74LV4052APWR
5V, 4:1, 2-channel, analog multiplexer 16-TSSOP -40 to 85
Texas InstrumentsCD74HC4052PWR
Analog Multiplexer Dual 4:1 16-Pin TSSOP T/R / IC MUX/DEMUX DUAL 4X1 16TSSOP
MC74VHC Series 12 V SMT Analog Multiplexer / Demultiplexer - TSSOP-16
Analog Switch/Analog Multiplexer Dual 4:1 Automotive 16-Pin TSSOP Rail
Vishay - DG409LDQ-T1-E3 - Analog Multiplexer, Dual 4 X 1, TSSOP-16

Descriptions

Descriptions of Analog Devices ADG659YRUZ-REEL7 provided by its distributors.

MULTIPLEXER, CMOS ANALOGUE, TSSOP; Available until stocks are exhausted
Analog Switches/Multiplexers; ADG659YRUZ-REEL7; ANALOG DEVICES; 16; 2 V; 12 V; 4
2 75Ω (SP4T) TSSOP-16 Analog Switches / Multiplexers ROHS
Analog Multiplexer Dual 4:1 Automotive 16-Pin TSSOP T/R
+3 V/+5 V/±5 V CMOS 4-Channel Analog Multiplexer
MULTIPLEXER, CMOS ANALOGUE, TSSOP;
IC SWITCH SP4T X 2 75OHM 16TSSOP
IC MULTIPLEXER DUAL 16X1 48TQFP
IC MULTIPLEXER DUAL 4X1 16TSSOP
Multiplexer, Cmos Analogue, Tssop; Ic Function:Analog Multiplexer; Power Supply Type:Single & Dual Supply; Supply Voltage Range:2V To 12V, ± 2V To ± 6V; Ic Case/Package:Tssop; No. Of Pins:16Pins; No. Of Channels:2Channels Rohs Compliant: Yes |Analog Devices, Inc. ADG659YRUZ-REEL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated