Analog Devices ADG333ABN

Quad SPDT Switch | IC SWITCH QUAD SPDT 20DIP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG333ABN.

Upverter

Datasheet12 pages21 years ago

Augswan

RS (Formerly Allied Electronics)

iiiC

Newark

CAD Models

Download Analog Devices ADG333ABN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.452
Stock
196,094
261,497
Authorized Distributors
0
6
Case/Package
N
N
Number of Pins
20
20
Logic Function
-
-
Interface
-
Parallel
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
30 V
30 V

Related Parts

Analog DevicesADG436BN
Through Hole Not Qualified Non-RoHS Compliant Obsolete Switch IC 72dB 13pF 12Ohm 10pC
Texas InstrumentsSN75C185N
EAR99 75C185 Tube RS232 interface transceiver 5V 750muA 1.1991g 4000ns
Texas InstrumentsSN65C1154N
Quadruple Low-Power Drivers/ eceivers 20-PDIP -40 to 85
Texas InstrumentsGD75232N
Triple Transmitter Quint Receiver RS-232 20-Pin PDIP Tube
Analog DevicesADG211AKNZ
115Ω 4 SPST(SPST)-Normally closed PDIP-16 Analog Switches / Multiplexers ROHS
Analog DevicesADG212AKNZ
115Ω 4 SPST(SPST)-Normal Open DIP-16 Analog Switches / Multiplexers ROHS

Descriptions

Descriptions of Analog Devices ADG333ABN provided by its distributors.

Quad SPDT Switch | IC SWITCH QUAD SPDT 20DIP
Analog Switch Quad SPDT 20-Pin PDIP N Tube
The ADG333A is a monolithic CMOS device comprising four independently selectable SPDT switches. It is designed on an LC2MOS process which provides low power dissipation yet achieves a high switching speed and a low on resistance. When they are ON, each switch conducts equally well in both directions and has an input signal range which extends to the power supplies. In the OFF condition, signal levels up to the supplies are blocked. All switches exhibit break-before-make switching action for use in multiplexer applications. Inherent in the design is low charge injection for minimum transients when switching the digital inputs.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated