Analog Devices ADG211AKNZ

115Ω 4 SPST(SPST)-Normally closed PDIP-16 Analog Switches / Multiplexers ROHS
$ 3.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG211AKNZ.

HQonline

Datasheet16 pages13 years ago

Analog Devices

TME

iiiC

Arrow Electronics

Inventory History

3 month trend:
-4.73%

CAD Models

Download Analog Devices ADG211AKNZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.44
$ 1.88
Stock
168,359
221,743
Authorized Distributors
6
1
Case/Package
N
N
-3db Bandwidth
-
-
Propagation Delay
-
-
Turn-On Delay Time
600 ns
600 ns
Turn-Off Delay Time
450 ns
450 ns
Min Supply Voltage
-
-
Max Supply Voltage
25 V
25 V
Max Supply Current
1 mA
1 mA
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
On Resistance (RON)
-
-
Number of Channels
4
4
Number of Bits
4
4

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesADG201AKNZ
Analog Switch Quad Single Pole Single Throw ±22 Volt 25 Volt 16-Pin PDIP
Analog DevicesADG441BNZ
70Ω 4 SPST(SPST)-Normally closed PDIP-16 Analog Switches / Multiplexers ROHS
Analog DevicesADG442BNZ
Analog Switch Quad SPST 16-Pin PDIP N Tube

Descriptions

Descriptions of Analog Devices ADG211AKNZ provided by its distributors.

115Ω 4 SPST(SPST)-Normally closed PDIP-16 Analog Switches / Multiplexers ROHS
ANALOG DEVICES ADG211AKNZAnalogue Switch, Quad Channel, SPST, 4 Channels, 115 ohm,15V, DIP, 16 Pins
ADG211AKNZ, ANALOGUE SPST SWITCH QUAD SPST, 15 V, 16-PIN PDIP
ANALOGUE SW, 4CH, SPST-NO, DIP-16;
SPST, 4 FUNC, 1 CHANNEL, CMOS, P
Analogue Sw, 4Ch, Spst-No, Dip-16; Ic Function:Analog Switch; Power Supply Type:Single Supply; Supply Voltage Range:± 15V; Ic Case/Package:Dip; No. Of Pins:16Pins; No. Of Channels:4Channels; On Resistance Typ:115Ohm; Interfaces:- Rohs Compliant: Yes |Analog Devices, Inc. ADG211AKNZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADG211AKNZ .
  • ANALOG DEVICES-ADG211AKNZ