Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices ADG436BN

Through Hole Not Qualified Non-RoHS Compliant Obsolete Switch IC 72dB 13pF 12Ohm 10pC
$ 4

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG436BN.

Upverter

Datasheet12 pages21 years ago

Augswan

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADG436BN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4
$ 6.735
Stock
91,448
132,729
Authorized Distributors
1
6
Case/Package
N
PDIP
Number of Pins
16
16
Logic Function
-
-
Interface
-
-
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
30 V
30 V

Related Parts

Analog DevicesADG333ABNZ
45Ω 4 SPDT(SPDT) DIP-20 Analog Switches / Multiplexers ROHS
Texas InstrumentsPCF8574AN
8-bit 2.5- to 5.5-V I2C/SMBus I/O expander with interrupt 16-PDIP -40 to 85
Texas InstrumentsPCF8574N
8-bit 2.5- to 5.5-V I2C/SMBus I/O expander with interrupt 16-PDIP -40 to 85
Analog DevicesADG211AKNZ
115Ω 4 SPST(SPST)-Normally closed PDIP-16 Analog Switches / Multiplexers ROHS
Analog DevicesADG212AKNZ
115Ω 4 SPST(SPST)-Normal Open DIP-16 Analog Switches / Multiplexers ROHS
Texas InstrumentsSN75175N
EAR99 SN75175 Tube RS422RS423RS485 interface driver 5V 70mA 951.693491mg 35ns

Descriptions

Descriptions of Analog Devices ADG436BN provided by its distributors.

Through Hole Not Qualified Non-RoHS Compliant Obsolete Switch IC 72dB 13pF 12Ohm 10pC
Dual SPDT Switch | IC SWITCH DUAL SPDT 16DIP
DUAL 1-CHANNEL SGL POLE DOUBLE THROW SWITCH PDIP16
Analog Switch Dual SPDT 16-Pin PDIP N
The ADG436 is a monolithic CMOS device comprising two independently selectable SPDT switches. It is designed on an LC2MOS process which provides low power dissipation yet gives high switching speed and low on resistance. Each switch conducts equally well in both directions when ON and has an input signal range which extends to the power supplies. In the OFF condition, signal levels up to the supplies are blocked. All switches exhibit break-before-make switching action for use in multiplexer applications. Inherent in the design is low charge injection for minimum transients when switching the digital inputs.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADG436 BN