Texas Instruments SN75C185N

EAR99 75C185 Tube RS232 interface transceiver 5V 750muA 1.1991g 4000ns
$ 1.491
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75C185N.

Texas Instruments

Datasheet17 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages22 years ago

element14

Newark

HQonline

DigiKey

Inventory History

3 month trend:
-0.02%

CAD Models

Download Texas Instruments SN75C185N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.491
$ 1.25
$ 1.25
Stock
364,311
28,999,959
28,999,959
Authorized Distributors
4
4
4
Case/Package
PDIP
PDIP
PDIP
Number of Pins
20
20
20
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
-
-
Number of Drivers
3
3
3
Number of Receivers
5
5
5
Data Rate
120 kbps
120 kbps
120 kbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
13.2 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsGD75232N
Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BIPolar, PDIP20
Texas InstrumentsSN75185N
EAR99 SN75185 Tube RS232 interface transceiver -9V 30mA 1.1991g 120kbps
Texas InstrumentsSN75C1406N
EAR99 75C1406 Tube RS232 interface transceiver 5V 250muA 951.693491mg 4000ns

Descriptions

Descriptions of Texas Instruments SN75C185N provided by its distributors.

EAR99 75C185 Tube RS232 interface transceiver 5V 750muA 1.1991g 4000ns
Interface IC Operating temperature: 0...+70 °C No. of drivers: 3 No. of receivers: 5 Power supply: 4.5...6 V Series: SN75C185 Interfaces: RS232 Package: DIL-20
IC, DRIVER/ RECEIVER, MULTI CH; Type de circuit: Transceiver RS232; Type d'interface CI: RS232; Nombre de drivers: 3Driver(s); Nombre de récepteurs: 5Receivers; Tension, alimentation min.: 4.5V; Tension, alimentation max..: 13
Ic, Driver/ Receiver, Multi Ch; Device Type:Rs232 Transceiver; Ic Interface Type:Rs232; No. Of Drivers:3Drivers; No. Of Receivers:5Receivers; Supply Voltage Min:4.5V; Supply Voltage Max:13.2V; Driver Case Style:Dip; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS SN75C185N
IC, DRIVER/ RECEIVER, MULTI CH; Device Type:RS232 Transceiver; IC Interface Type:RS232; No. of Drivers:3Drivers; No. of Receivers:5Receivers; Supply Voltage Min:4.5V; Supply Voltage Max:13.2V; Driver Case Style:DIP; No. of Pins:20Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jan-2019); Base Number:75; Data Rate:120Kbps; Line, Bus Drive, Receive, Transceiver Type:Transceiver; Operating Temperature Range:0°C to +70°C; Output Current Max:19.5mA; Propagation Delay:3.5µs; Supply Current:115µA; Supply Voltage Range:± 4.5V to ± 13.2V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN75C185N .