Texas Instruments GD75232N

Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BIPolar, PDIP20
$ 0.705
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments GD75232N.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet23 pages14 years ago
Datasheet22 pages15 years ago
Datasheet20 pages18 years ago
Technical Drawing2 pages22 years ago

Upverter

TME

Farnell

Newark

Inventory History

3 month trend:
-0.42%

CAD Models

Download Texas Instruments GD75232N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.705
$ 1.491
$ 1.491
Stock
283,948
361,938
361,938
Authorized Distributors
5
4
4
Case/Package
PDIP
PDIP
PDIP
Number of Pins
20
20
20
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
-
-
Number of Drivers
3
3
3
Number of Receivers
5
5
5
Data Rate
120 kbps
120 kbps
120 kbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
13.2 V
13.2 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN75185N
Multiple S-232 Drivers And eceivers 20-PDIP 0 to 70
Texas InstrumentsSN75189AN
QUADRUPLE LINE RECEIVER Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDIP14
Texas InstrumentsSN75189N
RECEIVER, QUADRUPLE DIFFERENTIAL LINE; PDIP; 5 V (NOM.); 8.3 MA (MAX.); 1150 MW

Descriptions

Descriptions of Texas Instruments GD75232N provided by its distributors.

Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BIPolar, PDIP20
Triple Transmitter Quint Receiver RS-232 20-Pin PDIP Tube
5-V multichannel 120kbps RS-232 line driver/receiver with +/-7.5V output & +/-1.5-kV ESD protection 20-PDIP 0 to 70
RS-232 Interface ICs Mult RS232 Driver
RS-232 TRANSCEIVER, 9V, DIP-20
MULTIPLE RS232 DRIVERS AND RECEIVERS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • GD75232N.