Analog Devices ADG212AKN

Switch, Quad SPST, 16-PIN Plastic DIP, 175 Ohms (max.) @ -40 C to +85 C, 44 V
$ 2.32

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG212AKN.

Augswan

Datasheet16 pages13 years ago

Analog Devices

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADG212AKN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.32
$ 3.96
Stock
150,782
178,524
Authorized Distributors
1
6
Case/Package
N
N
Number of Pins
16
16
Logic Function
-
-
Interface
-
Parallel
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
25 V

Related Parts

Texas InstrumentsPCF8574AN
8-bit 2.5- to 5.5-V I2C/SMBus I/O expander with interrupt 16-PDIP -40 to 85
Texas InstrumentsSN75175N
EAR99 SN75175 Tube RS422RS423RS485 interface driver 5V 70mA 951.693491mg 35ns
Texas InstrumentsMAX232ECN
EAR99 MAX232 Tube RS232 interface receiver 5V 10mA 955.690774mg 250kbps
Analog DevicesADG211AKNZ
115Ω 4 SPST(SPST)-Normally closed PDIP-16 Analog Switches / Multiplexers ROHS
Analog DevicesADG201AKNZ
Analog Switch Quad Single Pole Single Throw ±22 Volt 25 Volt 16-Pin PDIP
Analog DevicesADG441BNZ
70Ω 4 SPST(SPST)-Normally closed PDIP-16 Analog Switches / Multiplexers ROHS

Descriptions

Descriptions of Analog Devices ADG212AKN provided by its distributors.

SWITCH, QUAD SPST, 16-PIN PLASTIC DIP, 175 OHMS (MAX.) @ -40 C TO +85 C, 44 V
Switch; QUAD SPST; 16-PDIP; 115 OHMS (MAX)ON RESISTANCE
LC2MOS QUAD SPST SWITCHES | IC SWITCH QUAD SPST 16DIP
Through Hole Not Qualified Non-RoHS Compliant SEPARATE OUTPUT Switch IC 80dB 5pF 5pF 115Ohm 20pC
The ADG212A is a monolithic CMOS devices comprising four independently selectable switches. They are designed on an enhanced LC2MOS process which gives an increased signal handling capability of ±15 V. These switches also feature high switching speeds and low RON. The ADG212A switches are turned on with a logic high on the appropriate control input. Each switch conducts equally well in both directions when ON and each has an input signal range that extends to the supplies. All switches exhibit break-before-make switching action for use in multiplexer applications. Inherent in the design is low charge injection for minimum transients when switching the digital inputs.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADG212 AKN