Texas Instruments SN75175N

EAR99 SN75175 Tube RS422RS423RS485 interface driver 5V 70mA 951.693491mg 35ns
$ 2.923
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75175N.

Texas Instruments

Datasheet19 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages22 years ago

Mouser

Farnell

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.87%

CAD Models

Download Texas Instruments SN75175N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.923
$ 9.081
$ 9.081
Stock
295,269,001
154,059
154,059
Authorized Distributors
5
6
6
Case/Package
PDIP
-
-
Number of Pins
16
16
16
Logic Function
Receiver
-
-
Interface
-
RS-422, RS-485
RS-422, RS-485
Number of Drivers
0
4
4
Number of Receivers
4
4
4
Data Rate
10 Mbps
10 Mbps
10 Mbps
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsSN75175NE4
Quad Receiver RS-422/RS-423/RS-485 16-Pin PDIP Tube
Texas InstrumentsAM26LS33ACN
EAR99 AM26LS33 Tube ACTIVE (Last Updated: 1day ago) interface driver 5V 70mA 951.693491mg 22ns
Texas InstrumentsAM26LS32ACN
Other Interface ICs; AM26LS32ACN; TEXAS INSTRUMENTS; 16; 5.25 V; 4.75 V; PDIP

Descriptions

Descriptions of Texas Instruments SN75175N provided by its distributors.

EAR99 SN75175 Tube RS422RS423RS485 interface driver 5V 70mA 951.693491mg 35ns
Integrated Circuit Interface Line Receiver; CH:4; RS-485/RS-422; 4.75-5.25V; 0+70 deg.C; THT; DIP16
IC 74175 RS-422/423 Quad Differential Line Receiver 3-State Output DIP 16-pin
LINE RECEIVER QUAD RS485/422/423; Device Type: Differential Receiver; IC Interface Type: RS422, RS423, RS485; No. of Receivers: 4Receivers; Supply Voltage Min: 4.75V; Supply Voltage Max: ; Available until stocks are exhausted

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN75175 N
  • SN75175N .
  • SN75175N.
  • SN75175N..