Texas Instruments PCF8574AN

8-bit 2.5- to 5.5-V I2C/SMBus I/O expander with interrupt 16-PDIP -40 to 85
$ 2.361
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCF8574AN.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet35 pages11 years ago
Datasheet35 pages11 years ago
Datasheet22 pages15 years ago
Datasheet21 pages18 years ago
Technical Drawing2 pages22 years ago
Datasheet20 pages25 years ago

Upverter

Newark

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-19.46%

CAD Models

Download Texas Instruments PCF8574AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.361
$ 2.5
Stock
157,805
33,823
Authorized Distributors
5
1
Case/Package
PDIP
PDIP
Number of Pins
16
16
Interface
-
-
Frequency
100 kHz
100 kHz
Number of I/Os
8
8
Min Supply Voltage
2.5 V
-
Max Supply Voltage
6 V
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
Ambient Temperature Range High
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PCF8574AN.

Related Parts

Texas InstrumentsPCF8574N
8-bit 2.5- to 5.5-V I2C/SMBus I/O expander with interrupt 16-PDIP -40 to 85
Texas InstrumentsAM26LS33ACN
EAR99 AM26LS33 Tube ACTIVE (Last Updated: 1day ago) interface driver 5V 70mA 951.693491mg 22ns
Texas InstrumentsAM26LS32ACN
Other Interface ICs; AM26LS32ACN; TEXAS INSTRUMENTS; 16; 5.25 V; 4.75 V; PDIP

Descriptions

Descriptions of Texas Instruments PCF8574AN provided by its distributors.

8-bit 2.5- to 5.5-V I2C/SMBus I/O expander with interrupt 16-PDIP -40 to 85
REMOTE 8-BIT I/O EXPANDER FOR I2C BUS Parallel I/O Port, 8-Bit, 8 I/O, CMOS, PDIP16
IC, I2C BUS EXPANDER 16DIP; Chip Configuration: 8bit; Bus Frequency: 100kHz; IC Interface Type: I2C; Supply Voltage Min: 2.5V; Supply Voltage Max: 6V; Interface Case Style: DIP; No. of Pins: 16Pins; No. of I/O's: 8I/O's; Product

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCF 8574 AN
  • PCF8574AN .
  • PCF8574AN.