Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices ADG441BNZ

70Ω 4 SPST(SPST)-Normally closed PDIP-16 Analog Switches / Multiplexers ROHS
$ 2.803
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG441BNZ.

Augswan

Datasheet16 pages12 years ago

Analog Devices

Upverter

TME

iiiC

Inventory History

3 month trend:
-64.39%

CAD Models

Download Analog Devices ADG441BNZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.803
$ 2.629
$ 2.629
Stock
251,911
277,711
277,711
Authorized Distributors
5
6
6
Case/Package
N
N
N
-3db Bandwidth
-
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
110 ns
110 ns
110 ns
Turn-Off Delay Time
60 ns
60 ns
60 ns
Min Supply Voltage
10.8 V
10.8 V
10.8 V
Max Supply Voltage
25 V
25 V
25 V
Max Supply Current
80 µA
80 µA
80 µA
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
4
4
4
Number of Bits
4
4
4

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesADG442BNZ
Analogue Sw, 4Ch, Spst-Nc, Dip-16; |Analog Devices, Inc. ADG442BNZ
Analog DevicesADG444BNZ
70Ω 4 SPST(SPST)-Normally closed PDIP-16 Analog Switches / Multiplexers ROHS
Analog DevicesADG211AKNZ
115Ω 4 SPST(SPST)-Normally closed PDIP-16 Analog Switches / Multiplexers ROHS
Texas InstrumentsPCF8574AN
8-bit 2.5- to 5.5-V I2C/SMBus I/O expander with interrupt 16-PDIP -40 to 85
Texas InstrumentsMAX232ECN
EAR99 MAX232 Tube RS232 interface receiver 5V 10mA 955.690774mg 250kbps
Texas InstrumentsMAX232N
Integrated Circuit Interface Transceiver; RS-232; 120kbs; 4.5-5.5V; 0+70 deg.C; THT; DIP16

Descriptions

Descriptions of Analog Devices ADG441BNZ provided by its distributors.

70Ω 4 SPST(SPST)-Normally closed PDIP-16 Analog Switches / Multiplexers ROHS
Analogue Sw, 4Ch, Spst-No, Dip-16; |Analog Devices, Inc. ADG441BNZ
Analog Switch Quad SPST 16-Pin PDIP N Tube
ANALOG DEVICES ADG441BNZAnalogue Switch, Quad Channel, SPST, 4 Channels, 70 ohm, 10.8V to 13.2V,13.5V to16.5V, DIP
Analogue Switch IC SPST-NC PDIP-
Analog Devices ADG441BNZ ADG441BNZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated