Analog Devices DG409DY

Differential Multiplexer, 2 Func, 4 Channel, CMOS, PDSO16
Obsolete

Price and Stock

DistributorSKUMinPkg
Classic ComponentsDG409DY200
14h
March TechnologyDG409DYContactBox
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DG409DY.

IHS

Datasheet12 pages17 years ago

Alternate Parts

Price @ 1000
$ 1.26
$ 1.26
Stock
200
688,851
688,851
Authorized Distributors
0
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Multiplexer
Multiplexer
Multiplexer
Number of Inputs
-
8
8
Number of Outputs
-
2
2
Number of Circuits
2
2
2
Low Level Output Current
-
-
-
High Level Output Current
30 mA
30 mA
30 mA
Supply Type
Dual, Single
Dual, Single
Dual, Single
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
20 V
20 V
20 V
Number of Channels
4
4
4

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1986-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2016-01-15
LTD Date2017-07-15

Related Parts

IC MULTIPLEXER DUAL 4X1 16SOIC / Analog Multiplexer Dual 4:1 16-Pin SOIC N T/R
Analog DevicesMAX4509ESE
Analog Multiplexer Dual 4:1 16-Pin SOIC N
VISHAY - DG408DY-E3 - 8: 1 Analog Multiplexer IC, Dual, 40 ohm, ± 5V to ± 20V, SOIC-16
Texas InstrumentsCD74HCT4052M
5V, 4:1, 1-channel, analog multiplexer, TTL inputs 16-SOIC -55 to 125
Texas InstrumentsCD74HCT4052M96
5V, 4:1, 1-channel, analog multiplexer, TTL inputs 16-SOIC -55 to 125
Texas InstrumentsCD74ACT153M
24mA 4.5V~5.5V 24mA SOP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS

Descriptions

Descriptions of Analog Devices DG409DY provided by its distributors.

Differential Multiplexer, 2 Func, 4 Channel, CMOS, PDSO16
Analog Multiplexer Dual 4:1 16-Pin SOIC N

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated