Analog Devices ADDAC80NZ-CBI-V

Converter; Digital to Analog; 12-Bit; 24; Plastic and Ceramic DIP; -25 degC
$ 43.302
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADDAC80NZ-CBI-V.

Farnell

Datasheet16 pages24 years ago

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+18.29%

CAD Models

Download Analog Devices ADDAC80NZ-CBI-V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 43.302
$ 80.579
$ 80.579
Stock
107,005
105,534
105,534
Authorized Distributors
6
6
6
Case/Package
PDIP
-
-
Number of Pins
24
24
24
Number of Bits
12
12
12
Settling Time
4 µs
-
-
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
0.5 LSB
-
-
Polarity
Bipolar, Unipolar
-
-
Number of DAC Channels
1
-
-
Min Supply Voltage
11.4 V
4.5 V
4.5 V
Max Supply Voltage
16.5 V
16 V
16 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsDAC813JP
PARALLEL WORD INPUT LOADING 4.5 us SETTLING TIME 12-BIT DAC PDIP28
Analog DevicesMX7837JN+
DUAL PARALLEL 8 BITS INPUT LOADING 4 us SETTLING TIME 12-BIT DAC PDIP24
Analog DevicesMAX502ACNG+
DAC 1-CH R-2R 12-bit 24-Pin PDIP N / IC DAC 12BIT VOLT OUT 24-DIP
Analog DevicesAD7845JNZ
PARALLEL WORD INPUT LOADING 2.5 us SETTLING TIME 12-BIT DAC PDIP24
Analog DevicesMX7847JN+
DUAL PARALLEL WORD INPUT LOADING 4 us SETTLING TIME 12-BIT DAC PDIP24
Analog DevicesAD7845KNZ
DAC 1-CH R-2R 12-bit 24-Pin PDIP N Tube

Descriptions

Descriptions of Analog Devices ADDAC80NZ-CBI-V provided by its distributors.

Converter; Digital to Analog; 12-Bit; 24; Plastic and Ceramic DIP; -25 degC
DAC 1-CH Current Steering 12-bit 24-Pin PDIP N Tube
Da Converter, 12Bit, Dip; Resolution (Bits):12Bit; Sampling Rate:-; Data Interface:Parallel; Supply Voltage Range:± 11.4V To ± 16.5V; Adc/Dac Case Style:Ndip; No. Of Pins:24Pins; Input Channel Type:Parallel Rohs Compliant: Yes |Analog Devices, Inc. ADDAC80NZ-CBI-V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADDAC80NZ-CBI-V .
  • ADDAC80NZ-CBI-V..