Analog Devices AD7845KNZ

DAC 1-CH R-2R 12-bit 24-Pin PDIP N Tube
$ 13.03

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7845KNZ.

Upverter

Datasheet12 pages26 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7845KNZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.03
$ 37.985
$ 37.985
Stock
59,240
132,280
132,280
Authorized Distributors
1
2
2
Case/Package
PDIP
CDIP
CDIP
Number of Pins
24
24
24
Number of Bits
12
12
12
Settling Time
5 µs
5 µs
5 µs
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
0.75 LSB
0.5 LSB
0.5 LSB
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
14.25 V
14.25 V
14.25 V
Max Supply Voltage
15.75 V
15.75 V
15.75 V

Related Parts

Analog DevicesAD7845JN
LC2MOS Complete 12-Bit Multiplying DAC | IC DAC 12BIT V-OUT 24DIP
Texas InstrumentsDAC813JP
PARALLEL WORD INPUT LOADING 4.5 us SETTLING TIME 12-BIT DAC PDIP28
Analog DevicesAD7840JNZ
Digital to Analog Converter 1 Channel Rail to Rail 14-Bit 24-Pin PDIP
Analog DevicesAD7840JN
LC2MOS Complete 14-Bit DAC | IC DAC 14BIT V-OUT 24DIP

Descriptions

Descriptions of Analog Devices AD7845KNZ provided by its distributors.

DAC 1-CH R-2R 12-bit 24-Pin PDIP N Tube
Ic,D/A Converter,Single,12-Bit,Bicmos,Dip,24Pin
IC DAC 12BIT MULT LC2MOS 24-DIP
Through Hole DUAL External ROHS3Compliant Digital to Analog Converter 0C~70C 5.33mm 0.75LSB 200ksps
The AD7845 is the industry's first 4-quadrant multiplying D/A converter with an on-chip amplifier. It is fabricated on the LC 2MOS process, which allows precision linear components and digital circuitry to be implemented on the same chip. The 12 data inputs drive latches which are controlled by standard CS and WR signals, making microprocessor interfacing simple. For stand-alone operation, the CS and WR inputs can be tied to ground, making all latches transparent. All digital inputs are TTL and 5 V CMOS compatible. The output amplifier can supply ±10 V into a 2k(ohm) load. It is internally compensated, and its input offset voltage is low due to laser trimming at wafer level. For normal operation, RFB is tied to VOUT, but the user may alternatively choose RA, RB or RC to scale the output voltage range.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated