Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments DAC813JP

Parallel Word Input Loading 4.5 Us Settling Time 12-BIT Dac PDIP28
$ 21.195

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC813JP.

Texas Instruments

Datasheet16 pages12 years ago

Farnell

Mouser

Newark

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments DAC813JP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Analog DevicesADDAC80NZ-CBI-V
IC DAC 12BIT V-OUT 24DIP 12 Bit Digital to Analog Converter 1 24-PDIP
Analog DevicesMX7837JN+
DUAL PARALLEL 8 BITS INPUT LOADING 4 us SETTLING TIME 12-BIT DAC PDIP24
Analog DevicesMAX502ACNG+
±11.415.75 12bit 1 12 Parallel R-2R PDIP-24 Through hole mounting 15.6mm*7.87mm*2.35mm
Analog DevicesAD7845JNZ
IC DAC 12BIT V-OUT 24DIP 12 Bit Digital to Analog Converter 1 24-PDIP
Analog DevicesMX7847JN+
DUAL PARALLEL WORD INPUT LOADING 4 us SETTLING TIME 12-BIT DAC PDIP24
Analog DevicesAD7845KNZ
IC DAC 12BIT V-OUT 24DIP 12 Bit Digital to Analog Converter 1 24-PDIP

Descriptions

Descriptions of Texas Instruments DAC813JP provided by its distributors.

PARALLEL WORD INPUT LOADING 4.5 us SETTLING TIME 12-BIT DAC PDIP28
DAC 1-CH R-2R 12-bit 28-Pin PDIP Tube
IC, 12BIT DAC; Resolution (Bits):12bit; Sampling Rate:167kSPS; Input Channel Type:Parallel; Data Interface:Parallel; Supply Voltage Range - Analogue:± 11.4V to ± 16.5V; Supply Current:13mA; Digital IC Case Style:DIP; No. of Pins:28; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); IC Case Style:DIP; Input Type:Parallel; Interface Type:Parallel; Linearity Error ADC / DAC +:0.5LSB; Linearity Error ADC / DAC -:0.5LSB; No. of Bits:12; No. of DACs:1; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Output Type:Voltage; Package / Case:DIP; Sample Rate:0.167MSPS; Sample Rate:167kSPS; Settling Time:4.5µs; Supply Voltage Max:16.5V; Supply Voltage Min:11.4V; Supply Voltage Range:± 11.4V to ± 16.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC813JP.