Analog Devices MX7837JN+

Dual Parallel 8 Bits Input Loading 4 Us Settling Time 12-BIT Dac PDIP24
$ 32.603
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MX7837JN+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

ShanghaiCT

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMX7847JN+
DUAL PARALLEL WORD INPUT LOADING 4 us SETTLING TIME 12-BIT DAC PDIP24
Analog DevicesAD7847ANZ
Digital to Analog Converter 2 Channel Rail to Rail 12-Bit 24-Pin PDIP
Analog DevicesAD7837ANZ
LC2MOS Complete, Dual 12-Bit MDAC, (8 + 4) Loading Structure
Analog DevicesAD7847AN
D/A Converter, 2 Func, Parallel, Word Input Loading, 3us Settling Time, PDIP24
Analog DevicesMAX502ACNG+
DAC 1-CH R-2R 12-bit 24-Pin PDIP N / IC DAC 12BIT VOLT OUT 24-DIP

Descriptions

Descriptions of Analog Devices MX7837JN+ provided by its distributors.

DUAL PARALLEL 8 BITS INPUT LOADING 4 us SETTLING TIME 12-BIT DAC PDIP24
Complete, Dual, 12-Bit Multiplying DAC with 8-Bit Bus Interface
D/A CONVERTER; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 24; Package Code: DIP; Package Shape: RECTANGULAR;
Dac, 12Bit, Dual, Dip-24; Resolution (Bits):12Bit; Sampling Rate:-; Input Channel Type:Parallel; Supply Voltage Range:± 11.4V To ± 16.5V; Adc/Dac Case Style:Dip; No. Of Pins:24Pins; Data Interface:Parallel; Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MX7837JN+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated