Analog Devices ADCMP371AKS-REEL7

Comparator, 1 Func, 6000uV Offset-Max, 5000ns Response Time, CMOS, PDSO5
$ 0.417

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADCMP371AKS-REEL7.

Analog Devices

Datasheet6 pages11 years ago

Augswan

Upverter

iiiC

DigiKey

Inventory History

3 month trend:
-14.29%

CAD Models

Download Analog Devices ADCMP371AKS-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.417
$ 0.642
Stock
3,341,896
756,605
Authorized Distributors
1
6
Case/Package
SC
SC
Number of Pins
5
5
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
6 mV
6 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
2.25 V
2.25 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
4 µA
4 µA

Related Parts

Analog DevicesADCMP370AKSZ-REEL7
Tape & Reel (TR) ADCMP370 Open Drain e3 comparator circuit 50nA 5000ns 2.2mm 6mV
Analog DevicesADCMP370AKS-REEL7
Comparator, 1 Func, 9000uV Offset-Max, 5000ns Response Time, PDSO5
MICROCHIP MCP6541UT-I/LT COMPARATOR, PUSH-PULL O/P, 1.6 TO 5.5 V 5-PIN SOT-23
MicrochipMCP6541T-I/LT
Microchip - MCP6541T-I/LT - General Purpose Comparator, Single, 4 Us, SC-70-5
MicrochipMCP6546T-I/LT
Comparator Single R-R I/O 5.5V 5-Pin SC-70 T/R Automotive AEC-Q100
Texas InstrumentsLMV331IDCKR
Single General Purpose Low-Voltage Comparator 5-SC70 -40 to 125

Descriptions

Descriptions of Analog Devices ADCMP371AKS-REEL7 provided by its distributors.

Comparator, 1 Func, 6000uV Offset-Max, 5000ns Response Time, CMOS, PDSO5
Non-RoHS Compliant General Purpose Surface Mount Obsolete General Purpose Comparator -40C~85C 9mV @ 5.5V 5mus 0.05muA @ 5.5V
The ADCMP370/ADCMP371 are general-purpose comparators with input offset voltages of 9 mV (max) and low power consumption, which make them ideal for battery-powered portable equipment. The ADCMP371 has a push-pull output stage, while the ADCMP370 has an open-drain output. The inputs on both parts and the output on the ADCMP370 can tolerate voltages up to 22 V, making them suitable for use as voltage detectors in portable equipment. They are available in space-efficient 5-lead SC70 packaging. Applications Battery Management Systems A/D Converters Low Voltage Applications Battery Powered Electronics Portable Equipment

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated