Analog Devices ADA4851-2YRMZ-RL7

Op Amp Dual High Speed Amplifier R-R O/P ±6V/12V Automotive 8-Pin MSOP T/R
$ 1.284
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADA4851-2YRMZ-RL7.

Upverter

Datasheet24 pages15 years ago
Datasheet25 pages15 years ago

Analog Devices

element14 APAC

iiiC

DigiKey

Inventory History

3 month trend:
-30.35%

CAD Models

Download Analog Devices ADA4851-2YRMZ-RL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADA4851-2YRMZ-RL7.

Related Parts

OP Amp Dual Volt Fdbk R-R O/P ±6V/12V 8-Pin MSOP T/R
Texas InstrumentsLMP7702MM/NOPB
Precision, CMOS Input, RRIO, Wide Supply Range Dual Amplifier 8-VSSOP -40 to 125
Texas InstrumentsLMH6646MM/NOPB
Dual Channel, 2.7V, 650µA, 55MHz Rail-to-Rail Input and Output Amplifier 8-VSSOP -40 to 85
Texas InstrumentsLMV842MM/NOPB
Dual CMOS Input, RRIO, Wide Supply Range Operational Amplifiers 8-VSSOP -40 to 125
Analog DevicesAD8092ARMZ
Op Amp Dual High Speed Amplifier R-R O/P ±6V/12V 8-Pin MSOP Tube
Analog DevicesAD8529ARMZ-REEL
Dual 300nA 2.9V/us 8MHz Rail-to-Rail Output 1000uV MSOP-8 Operational Amplifier ROHS

Descriptions

Descriptions of Analog Devices ADA4851-2YRMZ-RL7 provided by its distributors.

Op Amp Dual High Speed Amplifier R-R O/P ±6V/12V Automotive 8-Pin MSOP T/R
ROHS3Compliant EAR99 ADA4851 Matte Tin (Sn) op amp amplifier circuit 3mm 4.5muA 3.5mV 101dB
Dual 2.2uA 375V/us 70MHz Rail-to-Rail Output 600uV MSOP-8 Operational Amplifier ROHS
Low Cost, High Speed, Rail-to-Rail, Output Op Amp (Dual)
Operational Amplifier, 2 Func, 7500uV Offset-Max, PDSO8
2.9mA(x2 Channels) 375V/¦Ìs 10nV/rtHz 70MHz 105dB Rail to Rail 83mA 2 2 2.7V ¡À6V,12V 600¦ÌV 2.2¦ÌA 105MHz Voltage Feedback MSOP-8 , 3mm*3mm*850¦Ìm
Op-Amp, 105Mhz, -40 To 125Deg C, Msop-8; No. Of Channels:2Channels; Gain Bandwidth Product:105Mhz; Supply Voltage Range:2.7V To 12V; Ic Case/Package:Msop; No. Of Pins:8Pins; Amplifier Type:Voltage Feedback; Input Bias Current:2.2Μarohs Compliant: Yes |Analog Devices, Inc. ADA4851-2YRMZ-RL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated