Technical
-3db Bandwidth50 MHz
Bandwidth170 MHz
Common Mode Rejection Ratio75 dB
Gain100 dB
Gain Bandwidth Product60 MHz
Input Bias Current1.8 µA
Input Offset Voltage (Vos)6 mV
Max Dual Supply Voltage6 V
Max Operating Temperature85 °C
Max Supply Current7 mA
Max Supply Voltage6 V
Min Dual Supply Voltage1.35 V
Min Operating Temperature-40 °C
Min Supply Voltage1.35 V
Nominal Supply Current5 mA
Nominal Supply Voltage (DC)3 V
Number of Channels1
Number of Circuits2
Number of Elements2
Operating Supply Current2.5 mA
Operating Supply Voltage9 V
Output Current per Channel100 mA
PackagingTape & Reel (TR)
Power Supply Rejection Ratio (PSRR)100 dB
Part SeriesFHP3230
Slew Rate110 V/µs
Temperature GradeIndustrial
Unity Gain Bandwidth Product160 MHz
Voltage Gain100 dB