Analog Devices AD8092ARMZ

Op Amp Dual High Speed Amplifier R-R O/P ±6V/12V 8-Pin MSOP Tube
$ 2.144
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8092ARMZ.

Upverter

Datasheet20 pages19 years ago

Analog Devices

HQonline

element14 APAC

DigiKey

Inventory History

3 month trend:
-40.00%

CAD Models

Download Analog Devices AD8092ARMZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.144
$ 2.15
$ 2.15
Stock
497,167
466,286
466,286
Authorized Distributors
6
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
170 V/µs
-
-
Gain Bandwidth Product
50 MHz
50 MHz
50 MHz
Input Offset Voltage (Vos)
11 mV
11 mV
11 mV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Common Mode Rejection Ratio
88 dB
88 dB
88 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
11 mA
11 mA
11 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 12 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8092ARMZ.

Related Parts

Analog DevicesAD8052ARMZ
Op Amp Dual High Speed Amplifier R-R O/P ±6V/12V 8-Pin MSOP Tube
Analog DevicesADA4891-2ARMZ
Op Amp Dual High Speed Amplifier R-R O/P 5.5V 8-Pin MSOP Tube / IC OPAMP GP 240MHZ RRO 8MSOP
Analog DevicesADA4891-2ARMZ-R7
Low Cost CMOS, High Speed, Rail-to-Rail Amplifiers | IC OPAMP GP 2 CIRCUIT 8MSOP
Texas InstrumentsLMH6643MMX
Low Power, 130MHz, 75mA Rail-to-Rail Output Amplifiers 8-VSSOP -40 to 85
Texas InstrumentsLMH6643MM/NOPB
Dual Channel, Low Power, 130MHz, 75mA Rail-to-Rail Output Amplifier 8-VSSOP -40 to 85
Texas InstrumentsLMH6643MMX/NOPB
Dual Channel, Low Power, 130MHz, 75mA Rail-to-Rail Output Amplifier 8-VSSOP -40 to 85

Descriptions

Descriptions of Analog Devices AD8092ARMZ provided by its distributors.

Op Amp Dual High Speed Amplifier R-R O/P ±6V/12V 8-Pin MSOP Tube
OP Amp Dual General Purpose Rail to Rail O/P ±6 Volt12 Volt 8-Pin MSOP
Low Cost, High Speed Rail-to-Rail Amplifier (Dual)
170V/us 2 110MHz 3V ~ 12V 4.8mA Voltage Feedback MSOP-8 Operational Amplifier ROHS
Operational Amplifier, 2 Func, 27000uV Offset-Max, BIPolar, PDSO8
Op-Amp, 110Mhz, -40 To 85Deg C, Msop-8; |Analog Devices, Inc. AD8092ARMZ
Op Amp, Voltage Feedback, Rail-to-Rail, 170V/μs, 50MHz, 88dB, 45mA, 3V/±6V/12V, 1.8mV, 1.4μA, 110MHz, Shutdown, MSOP-8, SMD, 3mm × 3mm × 1.1mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated