Texas Instruments LMP7702MM/NOPB

Precision, CMOS Input, RRIO, Wide Supply Range Dual Amplifier 8-VSSOP -40 to 125
$ 3.049
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMP7702MM/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet35 pages11 years ago
Datasheet33 pages13 years ago
Technical Drawing2 pages20 years ago

element14

element14 APAC

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments LMP7702MM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMP7702MM/NOPB.

Related Parts

Texas InstrumentsLMV552MM/NOPB
Dual, 5.5-V, 3-MHz, low quiescent current (37-μA) operational amplifier 8-VSSOP -40 to 125
Texas InstrumentsLMV552MMX/NOPB
Dual, 5.5-V, 3-MHz, low quiescent current (37-μA) operational amplifier 8-VSSOP -40 to 125
Operational Amplifier, Rail to Rail I/O, High Output Drive Dual; TA= -40 ° to +105°C
MicrochipMCP6272-E/MS
MCP6272 Series 6 V 2 MHz Rail-to-Rail I/O Operational Amplifier - MSOP-8
MicrochipMCP6272T-E/MS
MCP6272 Series 6 V 2 MHz Rail-to-Rail I/O Operational Amplifier - MSOP-8
IC OPAMP GP 2 CIRCUIT 8MSOP / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-MSOP

Descriptions

Descriptions of Texas Instruments LMP7702MM/NOPB provided by its distributors.

Precision, CMOS Input, RRIO, Wide Supply Range Dual Amplifier 8-VSSOP -40 to 125
Op Amp Dual Precision Amplifier R-R I/O 12V 8-Pin VSSOP T/R
Texas Instruments Precision operational amplifier, dual channel, MSOPencapsulation, Single power supply, surface mount, 8Pin
null 0.2pA 2.5MHz VSSOP-8 Operational Amplifier ROHS
Operational Amplifier, 2 Func, 220uV Offset-Max, CMOS, PDSO8
ROHS3Compliant EAR99 LMP7702 Tape & Reel (TR) op amp buffer circuit 3mm 0.0004muA 220muV 2500kHz
Dual Op Amp, 2.5MHz BW, CMOS, 1pA Ib, 220uV Vos, 12V, MSOP
IC, OP-AMP, 2.5MHZ, 1.1V/ us, MSOP-8; Op; IC, OP-AMP, 2.5MHZ, 1.1V/ us, MSOP-8; Op Amp Type:Precision; No. of Amplifiers:2; Bandwidth:2.5MHz; Slew Rate:1.1V/µs; Supply Voltage Range:2.7V to 12V; Amplifier Case Style:MSOP; No. of Pins:8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMP7702MM/NOPB .
  • LMP7702MMNOPB