Descriptions of Texas Instruments LMH6646MM/NOPB provided by its distributors.
Dual Channel, 2.7V, 650µA, 55MHz Rail-to-Rail Input and Output Amplifier 8-VSSOP -40 to 85
ROHS3Compliant EAR99 LMH6646 Tape & Reel (TR) op amp buffer circuit 3mm 650nA 5V 40000kHz
Operational Amplifier, 2 Func, 3000uV Offset-Max, 55MHz Band Width, BIPolar, PDSO8
Op Amp Dual High Speed Amplifier R-R I/O ±6V/12V 8-Pin VSSOP T/R
Operational Amplifiers - Op Amps 2.7V, 650uA, 55MHz RRIO Amp W/ Shutdown
Dual 650nA 22V/us 55MHz Rail-to-rail input, rail-to-rail output 3mV VSSOP-8 Operational Amplifier ROHS
Texas Instruments Operational Amplifier, dual channel, MSOPencapsulation, double/Single power supply, surface mount, 8Pin
IC, OP-AMP, 55MHZ, 22V/µs, MSOP-8; Op Am; IC, OP-AMP, 55MHZ, 22V/µs, MSOP-8; Op Amp Type:Voltage Feedback; No. of Amplifiers:2; Bandwidth:55MHz; Slew Rate:22V/µs; Supply Voltage Range:2.5V to 12V; Amplifier Case Style:MSOP; No. of Pins:8
OP-AMP, DUAL, 55MHZ, 22V/US, MSOP-8; Nbre d'amplificateurs: 2 amplificateurs; Bande passante: 55MHz; Vitesse de balayage: 22V/µs; Gamme de tension d'alimentation: 2.5V à 12V; Type de boîtier d'amplificateur: MSOP; Nombre de b
The LMH(TM)6645 (single) and LMH6646 (dual), rail-to-rail input and output voltage feedback amplifiers, offer high speed (55MHz), and low voltage operation (2.7V) in addition to micro-power shutdown capability (LMH6647, single). Input common mode voltage range exceeds either supply by 0.3V, enhancing ease of use in multitude of applications where previously only inferior devices could be used. Output voltage range extends to within 20mV of either supply rails, allowing wide dynamic range especially in low voltage applications. Even with low supply current of 650uA/amplifier, output current capability is kept at a respectable +-20mA for driving heavier loads. Important device parameters such as BW, Slew Rate and output current are kept relatively independent of the operating supply voltage by a combination of process enhancements and design architecture. In portable applications, the LMH6647 provides shutdown capability while keeping the turn-off current to less than 50uA. Both turn-on and turn-off characteristics are well behaved with minimal output fluctuations during transitions. This allows the part to be used in power saving mode, as well as multiplexing applications. Miniature packages (SOT23, MSOP-8, and SO-8) are further means to ease the adoption of these low power high speed devices in applications where board area is at a premium.