Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LMV842MM/NOPB

IC OPAMP GP 2 CIRCUIT 8VSSOP General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
$ 1.822
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV842MM/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages14 years ago
Datasheet37 pages13 years ago
Technical Drawing2 pages20 years ago

element14 APAC

Farnell

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-8.83%

CAD Models

Download Texas Instruments LMV842MM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.822
$ 2.008
$ 2.008
Stock
663,806
475,416
475,416
Authorized Distributors
4
1
1
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
2.5 V/µs
2.5 V/µs
2.5 V/µs
Gain Bandwidth Product
4.5 MHz
4.5 MHz
4.5 MHz
Input Offset Voltage (Vos)
500 µV
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
86 dB
86 dB
86 dB
Common Mode Rejection Ratio
81 dB
81 dB
81 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
1.03 mA
1.03 mA
1.03 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsLMV842MMX/NOPB
IC OPAMP GP 2 CIRCUIT 8VSSOP General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Texas InstrumentsLMV842QMM/NOPB
IC OPAMP GP 2 CIRCUIT 8VSSOP General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Texas InstrumentsLMV842QMMX/NOPB
ROHS3Compliant EAR99 LMV842 Matte Tin (Sn) op amp amplifier circuit 3mm 0.0003muA 500muV 4500kHz
MicrochipMCP6282T-E/MS
MCP6282 Series 6 V 5 MHz Rail-to-Rail I/O Operational Amplifier-MSOP-8
MicrochipMCP6282-E/MS
Dual Op Amp - Rail to Rail I/O - 5MHz - 450uA - 2.2 to 6.0V - 8-lead MSOP - -40°C to 125°C
MicrochipMCP6285-E/MS
IC OPAMP GP 2 CIRCUIT 8MSOP General Purpose Amplifier 2 Circuit Rail-to-Rail 8-MSOP

Descriptions

Descriptions of Texas Instruments LMV842MM/NOPB provided by its distributors.

IC OPAMP GP 2 CIRCUIT 8VSSOP General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Dual CMOS Input, RRIO, Wide Supply Range Operational Amplifiers 8-VSSOP -40 to 125
ROHS3Compliant EAR99 LMV842 Matte Tin (Sn) op amp buffer circuit 3mm 0.00001muA 500muV 4500kHz
Op Amp Dual Low Voltage Amplifier R-R I/O ±6V/12V 8-Pin VSSOP T/R
Operational Amplifier, 2 Func, 800uV Offset-Max, CMOS, PDSO8
1.03mA(x2 Channels) 2.5V/μs 20nV/rtHz 4.5MHz shutdown Rail to Rail 37mA 2 2 ±6V,12V 50μV 4pA General Purpose VSSOP-8 SMD mount,glue mount 3mm*3mm*860μm
IC, AMP R-R I/O LV LP DUAL 8MSOP; Op Amp Type:Low Voltage; No. of Amplifiers:2; Bandwidth:4.5MHz; Slew Rate:2.5V/µs; Supply Voltage Range:2.7V to 12V; Amplifier Case Style:MSOP; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:842; Gain Bandwidth:4.5MHz; Package / Case:MSOP; Slew Rate:2.5V/µs; Supply Voltage Max:12V; Supply Voltage Min:2.7V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV842MM/NOPB.
  • LMV842MMNOPB