Analog Devices ADA4851-2YRMZ

Op Amp Dual High Speed Amplifier R-R O/P ±6V/12V Automotive 8-Pin MSOP Tube
$ 1.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADA4851-2YRMZ.

Upverter

Datasheet24 pages15 years ago
Datasheet25 pages15 years ago

Analog Devices

Augswan

iiiC

Farnell

Inventory History

3 month trend:
-46.31%

CAD Models

Download Analog Devices ADA4851-2YRMZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADA4851-2YRMZ.

Related Parts

OP Amp Dual Volt Fdbk R-R O/P ±6V/12V 8-Pin MSOP T/R
Texas InstrumentsLMP7702MM/NOPB
Precision, CMOS Input, RRIO, Wide Supply Range Dual Amplifier 8-VSSOP -40 to 125
Texas InstrumentsLMH6646MM/NOPB
Dual Channel, 2.7V, 650µA, 55MHz Rail-to-Rail Input and Output Amplifier 8-VSSOP -40 to 85
Texas InstrumentsLMV842MM/NOPB
Dual CMOS Input, RRIO, Wide Supply Range Operational Amplifiers 8-VSSOP -40 to 125
Analog DevicesAD8092ARMZ
Op Amp Dual High Speed Amplifier R-R O/P ±6V/12V 8-Pin MSOP Tube
Analog DevicesAD8529ARMZ-REEL
Dual 300nA 2.9V/us 8MHz Rail-to-Rail Output 1000uV MSOP-8 Operational Amplifier ROHS

Descriptions

Descriptions of Analog Devices ADA4851-2YRMZ provided by its distributors.

Op Amp Dual High Speed Amplifier R-R O/P ±6V/12V Automotive 8-Pin MSOP Tube
ROHS3Compliant EAR99 ADA4851 Tube op amp amplifier circuit 3mm 4.5muA 5V 101dB
Low Cost, High Speed, Rail-to-Rail, Output Op Amp (Dual)
Operational Amplifier, 2 Func, 7500uV Offset-Max, PDSO8
2.9mA(x2 Channels) 375V/¦Ìs 10nV/rtHz@ 5V 70MHz Rail to Rail 83mA 2 2 2.7V ¡À6V,12V 600¦ÌV 2.2¦ÌA 105MHz Voltage Feedback MSOP-8 3mm*3mm*1.1mm
Op-Amp, 105Mhz, -40 To 125Deg C, Msop-8; No. Of Channels:2Channels; Gain Bandwidth Product:105Mhz; Supply Voltage Range:2.7V To 12V; Ic Case/Package:Msop; No. Of Pins:8Pins; Amplifier Type:Voltage Feedback; Input Bias Current:2.2Μarohs Compliant: Yes |Analog Devices, Inc. ADA4851-2YRMZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADA4851-2YRMZ .
  • ADA48512YRMZ