Analog Devices ADA4417-3ARMZ-R7

Integrated Triple Video Filter for High Definition Video | IC VIDEO FILTER TRPL HD 10-MSOP
$ 2.357
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADA4417-3ARMZ-R7.

HQonline

Datasheet16 pages16 years ago

Analog Devices

Augswan

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADA4417-3ARMZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.357
$ 2.242
$ 2.242
Stock
247,108
294,574
294,574
Authorized Distributors
2
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
10
10
10
-3db Bandwidth
42 MHz
42 MHz
42 MHz
Bandwidth
42 MHz
42 MHz
42 MHz
Gain
6 dB
6 dB
6 dB
Slew Rate
-
-
-
Impedance
-
-
-
Min Supply Voltage
3.3 V
3.3 V
3.3 V
Max Supply Voltage
5 V
5 V
5 V
Number of Channels
3
3
3
Max Power Dissipation
-
-
-
Signal to Noise Ratio (SNR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsLMV712IDGSRG4
Low-Power Low-Noise High-Output RRIO Dual Operational Amplifier With Independent Shutdown 10-VSSOP -40 to 85
Texas InstrumentsLMV712IDGST
Low-Power Low-Noise High-Output IO Dual Operational Amplifier With Independent Shutdown 10-VSSOP -40 to 85
Texas InstrumentsLMV712IDGSR
Low-Power Low-Noise High-Output RRIO Dual Operational Amplifier With Independent Shutdown 10-VSSOP -40 to 85
MicrochipMCP4728-E/UN
DAC 4-CH Resistor-String 12-bit 10-Pin MSOP Tube Automotive AEC-Q100
MCP73837 Series 6 V Linear Battery Charge Controller Surface Mount - MSOP-10
Linear Battery Charger Controller Li-Ion/Li-Pol 1000mA 4.2V 10-Pin MSOP Tube

Descriptions

Descriptions of Analog Devices ADA4417-3ARMZ-R7 provided by its distributors.

Integrated Triple Video Filter for High Definition Video | IC VIDEO FILTER TRPL HD 10-MSOP
Video Filter Tape & Reel (TR) ADA4417 Tin video processing unit 1.1mm 29.5mA 5V 42MHz
Active Filter Triple 6th Order 10-Pin MSOP T/R
3.3V 5V MSOP-10 , 3mm*3mm*850¦Ìm
MSOP-10 Video Interface ICs ROHS
Low Cost Video Filter and Buff
SPECIALTY CONSUMER CIRCUIT PDSO10

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated