Microchip MCP73837-FCI/UN

MCP73837 Series 6 V Linear Battery Charge Controller Surface Mount - MSOP-10
$ 1.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP73837-FCI/UN.

Microchip

Datasheet36 pages10 years ago

element14 APAC

TME

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-7.40%

CAD Models

Download Microchip MCP73837-FCI/UN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.1
$ 1.68
Stock
884,419
308,651
Authorized Distributors
6
6
Max Input Voltage
7 V
-
Min Input Voltage
-
-
Case/Package
MSOP
MSOP
Max Charge Current
1 A
1.1 A
Max Output Voltage
-
-
Min Output Voltage
-
-
Max Output Current
-
-
Number of Cells
1
1
Mount
Surface Mount
Surface Mount
Packaging
-
Tape and Reel

Supply Chain

Projected EOL Date2034-11-29
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2007-11-29
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Battery Charge Controller Li-Ion/Li-Pol 1200mA 4.2V 10-Pin MSOP T/R
Battery Charge Controller Li-Ion/Li-Pol 1200mA 4.2V 10-Pin MSOP Tube
Linear Battery Charger Controller Li-Ion/Li-Pol 1000mA 4.2V 10-Pin MSOP Tube
Texas InstrumentsBQ24090DGQT
1-cell, 1-A, Li-ion linear battery charger w/ 10kΩ NTC 10-HVSSOP 0 to 125
Texas InstrumentsBQ24091DGQT
1-cell, 1-A, Li-ion battery charger with 100kΩ NTC 10-HVSSOP -40 to 150

Descriptions

Descriptions of Microchip MCP73837-FCI/UN provided by its distributors.

MCP73837 Series 6 V Linear Battery Charge Controller Surface Mount - MSOP-10
Linear Battery Charger Controller Li-Ion/Li-Pol 1000mA 4.2V 10-Pin MSOP Tube
EAR99 MCP73837 Matte Tin (Sn) Tube battery charger 5.2V 1.1A 0.5mm -40C~85C TA
6V /Polymer 1 1.1A MSOP-10 Battery Management ICs ROHS
IC, BATT CHARGE MGMT CONRTROLER, MSOP-10; Battery Type: Li-Ion, Li-Pol; Input Voltage: 6V; Battery Charge Voltage: 4.2V; Charge Current Max: 1A; Battery IC Case Style: MSOP; No. of Pins: 10Pins; No. of Series Cells: 1; Operatin

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP73837-FCI/UN.
  • MCP73837-FCIUN
  • MCP73837FCI/UN
  • MCP73837FCIUN