Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LMV712IDGSR

Low-Power Low-Noise High-Output RRIO Dual Operational Amplifier With Independent Shutdown 10-VSSOP -40 to 85
$ 0.717

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV712IDGSR.

Texas Instruments

Datasheet11 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages18 years ago
Technical Drawing2 pages22 years ago

Farnell

iiiC

Jameco (USA)

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LMV712IDGSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.717
$ 1.15
$ 1.15
Stock
213,709
369,247
369,247
Authorized Distributors
2
2
2
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
10
10
10
Number of Circuits
2
2
2
Slew Rate
5 V/µs
5 V/µs
5 V/µs
Gain Bandwidth Product
5 MHz
5 MHz
5 MHz
Input Offset Voltage (Vos)
3 mV
400 µV
400 µV
Power Supply Rejection Ratio (PSRR)
70 dB
-
-
Common Mode Rejection Ratio
50 dB
50 dB
50 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5 V
5.5 V
5.5 V
Operating Supply Current
1.17 mA
1.17 mA
1.17 mA

Related Parts

Texas InstrumentsLMV712MMX/NOPB
Dual, 5.5-V, 5-MHz, RRIO, 35-mA output current operational amplifier 10-VSSOP -40 to 85
Texas InstrumentsLMV716MM
5 MHz, Low Noise Dual Operational Amplifiers, with CMOS Input 8-VSSOP -40 to 85
Texas InstrumentsLMV722IDGKR
Dual, 5-V, 10-MHz, low noise (8.5-nV/√Hz) operational amplifier 8-VSSOP -40 to 105
Analog DevicesAD8532ARMZ-REEL
Op Amp Dual GP R-R I/O 6V Automotive 8-Pin MSOP T/R / IC OPAMP GP 3MHZ RRO 8MSOP
Analog DevicesAD8592ARM-REEL
Operational Amplifier, 2 Func, 30000uV Offset-Max, CMOS, PDSO10
Analog DevicesAD8592ARMZ-REEL
ROHS3Compliant EAR99 AD8592 Matte Tin (Sn) op amp buffer circuit 3.1mm 3.5mA 25mV 2200kHz

Descriptions

Descriptions of Texas Instruments LMV712IDGSR provided by its distributors.

Low-Power Low-Noise High-Output RRIO Dual Operational Amplifier With Independent Shutdown 10-VSSOP -40 to 85
OP Amp Dual GP R-R I/O 5V 10-Pin VSSOP T/R
Ic, Op-Amp, 5Mhz, 5V/ Us, Msop-10, Full Reel
OP-AMP GP R-R 5MHZ DUAL 10MSOP; Op Amp Type:Low Power; No. of Amplifiers:2; Bandwidth:5MHz; Slew Rate:5V/µs; Supply Voltage Range:2.7V to 5V; Amplifier Case Style:MSOP; No. of Pins:10; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (15-Dec-2010); Package / Case:MSOP; Base Number:712; Gain Bandwidth:5MHz; Slew Rate:5V/µs; Supply Voltage Max:5V; Supply Voltage Min:2.7V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.