Analog Devices ADA4417-3ARMZ

IC VIDEO FILTER 10MSOP / Video Filter IC 10-MSOP Package
$ 2.242
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADA4417-3ARMZ.

Upverter

Datasheet16 pages16 years ago

Analog Devices

Augswan

iiiC

Newark

Inventory History

3 month trend:
-0.07%

CAD Models

Download Analog Devices ADA4417-3ARMZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.242
$ 2.357
$ 2.357
Stock
294,574
247,108
247,108
Authorized Distributors
6
2
2
Case/Package
MSOP
MSOP
MSOP
Number of Pins
10
10
10
-3db Bandwidth
42 MHz
42 MHz
42 MHz
Bandwidth
42 MHz
42 MHz
42 MHz
Gain
6 dB
6 dB
6 dB
Slew Rate
-
-
-
Impedance
-
-
-
Min Supply Voltage
3.3 V
3.3 V
3.3 V
Max Supply Voltage
5 V
5 V
5 V
Number of Channels
3
3
3
Max Power Dissipation
-
-
-
Signal to Noise Ratio (SNR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

PIC12LF1552-I/MS; 8bit PIC Microcontroller; 32MHz; 2048 words Flash; 8-Pin MSOP
2.3V~5.5V PIC 256Byte 32MHz FLASH 6 MSOP-8 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
2.3V~5.5V PIC 256Byte 32MHz FLASH 6 MSOP-8 Microcontroller Units (MCUs/MPUs/SOCs) ROHS

Descriptions

Descriptions of Analog Devices ADA4417-3ARMZ provided by its distributors.

IC VIDEO FILTER 10MSOP / Video Filter IC 10-MSOP Package
Integrated Triple Video Filter for High Definition Video
Active Filter Triple 6th Order 10-Pin MSOP Tube
IC, 3.3V TO 5V TRIPLE VIDEO FILTER FOR HD 10-MSOP
VIDEO FILTER, BUTTERWORTH, 42MHZ, MSOP;
MSOP-10 Video Interface ICs ROHS
Low Cost Video Filter and Buff
VIDEO FILTER, TRIPLE, SMD, MSOP10
Hd Video Filter, 3 Channel, 38Mhz, Msop-10
IC VIDEO FILTER TRPL HD 10-MSOP
SPECIALTY CONSUMER CIRCUIT PDSO10

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADA4417-3ARMZ*
  • ADA44173ARMZ