Microchip MCP73834-FCI/UN

Linear Battery Charger Controller Li-Ion/Li-Pol 1000mA 4.2V 10-Pin MSOP Tube
$ 0.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP73834-FCI/UN.

LKR

Datasheet32 pages17 years ago

Newark

Microchip

TME

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-74.90%

CAD Models

Download Microchip MCP73834-FCI/UN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.88
$ 1.304
Stock
175,245
160,730
Authorized Distributors
6
6
Max Input Voltage
6 V
-
Min Input Voltage
-
-
Case/Package
MSOP
MSOP
Max Charge Current
1 A
-
Max Output Voltage
4.5 V
-
Min Output Voltage
4.168 V
-
Max Output Current
-
-
Number of Cells
1
-
Mount
Surface Mount
Surface Mount
Packaging
Cut Tape
-

Supply Chain

Projected EOL Date2034-09-05
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2006-09-05
Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 17 hours ago)

Related Parts

Linear Battery Charger Controller Li-Ion/Li-Pol 1000mA 4.2V 10-Pin MSOP Tube
Battery Charger, 1 Cell of Li-Ion, Li-Pol Battery, 6V Input, 4.2V/1A Charge, MSOP-10
Linear Battery Charger Controller Li-Ion/Li-Pol 1000mA 4.2V 10-Pin MSOP T/R
Texas InstrumentsBQ24090DGQT
1-cell, 1-A, Li-ion linear battery charger w/ 10kΩ NTC 10-HVSSOP 0 to 125
Texas InstrumentsBQ24091DGQT
1-cell, 1-A, Li-ion battery charger with 100kΩ NTC 10-HVSSOP -40 to 150

Descriptions

Descriptions of Microchip MCP73834-FCI/UN provided by its distributors.

Linear Battery Charger Controller Li-Ion/Li-Pol 1000mA 4.2V 10-Pin MSOP Tube
MCP73833 Series 6 V Stand-Alone Linear Battery Charge Controller - MSOP-10
Battery Management - Advanced Lithium-Ion/-Polymer Charge Management Controllers
1A ADVANCED SINGLE CELL, FULLY INTEGRATED LI-ION/POLYMER CHARGE MANAGEMENT CONTR
LI-ION/LI-POLY CHARGE CONTROLLER; Battery Type: Li-Ion, Li-Pol; Input Voltage: 6V; Battery Charge Voltage: 4.2V; Charge Current Max: 1A; Battery IC Case Style: MSOP; No. of Pins: 10Pins; No. of Series Cells: 1; Operating Temper

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP73834-FCI/UN.
  • MCP73834-FCIUN
  • MCP73834FCI/UN
  • MCP73834FCIUN