Analog Devices ADA4310-1ARHZ-RL

ROHS3Compliant EAR99 ADA4310 Tape & Reel (TR) op amp buffer circuit 3mm 6muA 5V 190MHz
$ 1.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADA4310-1ARHZ-RL.

Analog Devices

Datasheet17 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages13 years ago
Datasheet16 pages19 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADA4310-1ARHZ-RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.61
$ 1.56
$ 1.56
Stock
540,078
242,871
242,871
Authorized Distributors
2
5
5
Case/Package
MSOP
MSOP
MSOP
Number of Pins
10
10
10
Number of Circuits
2
2
2
Slew Rate
820 V/µs
820 V/µs
820 V/µs
Gain Bandwidth Product
190 MHz
190 MHz
190 MHz
Input Offset Voltage (Vos)
1 mV
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-62 dB
-62 dB
-62 dB
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
11.2 mA
11.2 mA
11.2 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADA4310-1ARHZ-RL.

Related Parts

Analog DevicesADA4311-1ARHZ-R7
ROHS3Compliant EAR99 ADA4311 Tape & Reel (TR) op amp amplifier circuit 3mm 9.5muA 1mV 63dB
Analog DevicesAD8072ARM-REEL
Tape & Reel (TR) e0 DUAL Current Feedback audio video amplifier circuit 85C 3mm 3.5mA 6V
STMicroelectronicsTSV633AIST
Op Amp Dual Low Voltage Amplifier R-R I/O 5.5V 10-Pin MSOP T/R
Texas InstrumentsLMV982MMX/NOPB
ROHS3Compliant EAR99 LMV982 Matte Tin (Sn) op amp amplifier circuit 3mm 0.035muA 1mV 1500kHz
OP Amp Dual Volt Fdbk R-R O/P ±6V/12V 8-Pin MSOP T/R
Texas InstrumentsOPA2889IDGSR
Dual 115MHz, Low Power, Wideband, Voltage Feedback Operational Amplifier with Disable 10-VSSOP -40 to 85

Descriptions

Descriptions of Analog Devices ADA4310-1ARHZ-RL provided by its distributors.

ROHS3Compliant EAR99 ADA4310 Tape & Reel (TR) op amp buffer circuit 3mm 6muA 5V 190MHz
OP Amp Dual Current Fdbk ±6V/12V 10-Pin MSOP EP T/R
Operational Amplifier, 2 Func, CMOS, PDSO10
Low Cost, Dual, High Current Output Line Driver with Shutdown
Video Amplifiers Dual Hi Crnt Output Line Dvr w/ Shutdown
Dual Wideband Hi Output Curren

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADA43101ARHZRL