STMicroelectronics TSV633AIST

Op Amp Dual Low Voltage Amplifier R-R I/O 5.5V 10-Pin MSOP T/R
$ 1.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TSV633AIST.

IHS

Datasheet31 pages11 years ago

SHENGYU ELECTRONICS

Future Electronics

element14 APAC

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics TSV633AIST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2009-06-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsTSV632AIST
TSV632A Series 5.5 V 880 kHz Rail to Rail SMT Operational Amplifier - MSOP-8
STMicroelectronicsTSV632IST
TSV632 Series 5.5 V 880 kHz Rail-to-Rail CMOS Operational Amplifier - MSOIC-8
STMicroelectronicsTSV732IST
TSV732 Series 5.5 V 900 kHz Rail to Rail SMT Operational Amplifier - MSOIC-8
Texas InstrumentsLMV982MMX/NOPB
ROHS3Compliant EAR99 LMV982 Matte Tin (Sn) op amp amplifier circuit 3mm 0.035muA 1mV 1500kHz
MicrochipMCP6242-E/MS
MCP6242 Series 5.5 V 550 kHz Rail-to-Rail I/O Operational Amplifier - MSOP-8
MicrochipMCP6242T-E/MS
MCP6242 Series 5.5 V 550 kHz Rail-to-Rail I/O Operational Amplifier - MSOP-8

Descriptions

Descriptions of STMicroelectronics TSV633AIST provided by its distributors.

Op Amp Dual Low Voltage Amplifier R-R I/O 5.5V 10-Pin MSOP T/R
Operational Amplifier, 10 Func, 2200uV Offset-Max, CMOS, PDSO2
Rail-to-rail input/output 60 μA 880 kHz operational amplifiers
IC, OP AMP RRIO 10-MSOP; Op Amp Type:Rail to Rail; No. of Amplifiers:2; Bandwidth:880kHz; Slew Rate:0.34Vµs; Supply Voltage Range:1.5V to 5.5V; Amplifier Case Style:MSOP; No. of Pins:10; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:633; Gain Bandwidth:880kHz; Package / Case:MSOP; Slew Rate:0.34V/µs; Supply Voltage Max:5.5V; Supply Voltage Min:1.5V; Termination Type:SMD

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics